LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
lingxingic UC2845BD(LX) product image
  • UC2845BD(LX) thumbnail 1
  • UC2845BD(LX) thumbnail 2
  • UC2845BD(LX) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

lingxingic UC2845BD(LX)RoHS

Manufacturer
lingxingicAsian Brands
MPN
UC2845BD(LX)
LCSC Part #
C22390258
Packaging
SOP-8
Customer #
Key Attributes
High-performance current-mode PWM controller
Datasheetpdf iconlingxingic UC2845BD(LX)
In-Stock: 345
345 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1961$ 0.98
50+$ 0.154$ 7.70
150+$ 0.1359$ 20.39
500+$ 0.1134$ 56.70
2,500+$ 0.1034$ 258.50
4,000+$ 0.0974$ 389.60
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
Manufacturerlingxingic
PackagingSOP-8
Operating Temperature-40℃~+125℃
Output Current1A
Frequency - Switching49kHz~55kHz
Pd - Power Dissipation-
Voltage - Breakdown-
Voltage - Supply7.6V~30V
FeaturesUnder-voltage lockout;Over Current Protection;Under Voltage Protection
TopologyBoost
Output Voltage5V
Duty Cycle(Max)48%
Feedback System-
Working ModePWM Modulation

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

This series of devices are fixed-frequency PWM control circuits designed primarily to provide current-mode control for off-line power supplies or DC-DC converters, requiring minimal external components. Integrated on-chip are a trimable-frequency oscillator, a temperature-compensated precision reference voltage, a high-gain error amplifier, and a current-sense comparator. The output stage employs a push-pull configuration capable of sourcing and sinking large currents, suitable for driving MOSFET power switches. Built-in UVLO and current-limiting protection circuits are also included. Different variants differ in UVLO thresholds and maximum operating duty cycle: the UC2842 and UC2844 have turn-on/turn-off thresholds of 16V and 10V respectively, while the UC2843 and UC2845 feature thresholds of 8.8V and 7.6V. The UC2842 and UC2843 can operate at duty cycles approaching 100%, whereas the UC2844 and UC2845 are limited to approximately 50% duty cycle.

Features

AI Translation
  • Low startup current (<0.5mA)
  • Maximum duty cycle clamp
  • UVLO with hysteresis
  • Operating frequency up to 500kHz
  • Operating temperature range: -40℃ ~ 125℃