LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
lingxingic UC2844BN(LX) product image
  • UC2844BN(LX) thumbnail 1
  • UC2844BN(LX) thumbnail 2
  • UC2844BN(LX) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

lingxingic UC2844BN(LX)RoHS

Manufacturer
lingxingicAsian Brands
MPN
UC2844BN(LX)
LCSC Part #
C22390257
Packaging
DIP-8
Customer #
Key Attributes
High-performance current mode PWM controller
Datasheetpdf iconlingxingic UC2844BN(LX)
In-Stock: 1,330
1,330 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2247$ 1.12
50+$ 0.1765$ 8.83
150+$ 0.1558$ 23.37
500+$ 0.13$ 65.00
2,500+$ 0.1185$ 296.25
5,000+$ 0.1116$ 558.00
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
Manufacturerlingxingic
PackagingDIP-8
Operating Temperature-40℃~+125℃
Output Current1A
Frequency - Switching49kHz~55kHz
Pd - Power Dissipation-
Voltage - Breakdown-
Voltage - Supply10V~30V
FeaturesUnder-voltage lockout;Under Voltage Protection;Over Current Protection
TopologyBoost
Output Voltage5V
Duty Cycle(Max)48%
Feedback System-
Working ModePWM Modulation

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging50
Sales UnitPiece

Introduction

AI Translation

The UC2842/UC2843/UC2844/UC2845 series are fixed-frequency PWM control circuits designed primarily to provide current-mode control for off-line equipment or DC-DC converters, requiring minimal external components. The internal circuitry includes a trimming-frequency oscillator (for precise duty cycle control), a temperature-compensated precision reference, a high-gain error amplifier, and a current-sense comparator. The output stage employs a push-pull configuration capable of sourcing or sinking large currents, making this series well-suited for driving MOSFET power devices. The circuits incorporate comprehensive protection features, including undervoltage lockout (UVLO) and current-limiting protection. Differences among the variants lie in their UVLO thresholds and maximum allowable duty cycles. For example, the UC2842 and UC2844 have UVLO thresholds of 16V (on) and 10V (off), while the UC2843 and UC2845 have thresholds of 8.8V (on) and 7.6V (off). The UC2842 and UC2843 can operate at duty cycles approaching 100%, whereas the UC2844 and UC2845 are limited to approximately 50%.

Features

AI Translation
  • Low startup current (<0.5mA)
  • Maximum duty cycle clamp
  • UVLO with hysteresis
  • Operating frequency up to 500kHz
  • Package: SOP8/DIP8
  • Operating temperature range: -40°C~125°C