lingxingic UC2844BD(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | UC2844BD(LX) |
| LCSC Part # | C22390256 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | High-performance current-mode PWM controller |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | lingxingic | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 1A | |
| Frequency - Switching | 49kHz~55kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | - | |
| Voltage - Supply | 10V~30V | |
| Features | Under-voltage lockout;Under Voltage Protection;Over Current Protection | |
| Topology | Boost | |
| Output Voltage | 5V | |
| Duty Cycle(Max) | 48% | |
| Feedback System | - | |
| Working Mode | PWM Modulation |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This series of devices are fixed-frequency PWM control circuits designed primarily to provide current-mode control for off-line power supplies or DC-DC converters, requiring minimal external components. Integrated on-chip are a trimable-frequency oscillator, a temperature-compensated precision reference voltage, a high-gain error amplifier, and a current-sense comparator. The output stage employs a push-pull configuration capable of sourcing and sinking large currents, suitable for driving MOSFET power switches. Built-in UVLO and current-limiting protection circuits are also included. Different variants differ in UVLO thresholds and maximum operating duty cycle: the UC2842 and UC2844 have turn-on/turn-off thresholds of 16V and 10V respectively, while the UC2843 and UC2845 feature thresholds of 8.8V and 7.6V. The UC2842 and UC2843 can operate at duty cycles approaching 100%, whereas the UC2844 and UC2845 are limited to approximately 50% duty cycle.
Features
- Low startup current (<0.5mA)
- Maximum duty cycle clamp
- UVLO with hysteresis
- Operating frequency up to 500kHz
- Operating temperature range: -40℃ ~ 125℃
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2363 | $ 1.18 |
| 50+ | $ 0.1856 | $ 9.28 |
| 150+ | $ 0.1638 | $ 24.57 |
| 500+ | $ 0.1367 | $ 68.35 |
| 2,500+ | $ 0.1246 | $ 311.50 |
| 4,000+ | $ 0.1173 | $ 469.20 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers | |
| Manufacturer | lingxingic | |
| Packaging | SOP-8 | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 1A | |
| Frequency - Switching | 49kHz~55kHz | |
| Pd - Power Dissipation | - | |
| Voltage - Breakdown | - | |
| Voltage - Supply | 10V~30V | |
| Features | Under-voltage lockout;Under Voltage Protection;Over Current Protection | |
| Topology | Boost | |
| Output Voltage | 5V | |
| Duty Cycle(Max) | 48% | |
| Feedback System | - | |
| Working Mode | PWM Modulation |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This series of devices are fixed-frequency PWM control circuits designed primarily to provide current-mode control for off-line power supplies or DC-DC converters, requiring minimal external components. Integrated on-chip are a trimable-frequency oscillator, a temperature-compensated precision reference voltage, a high-gain error amplifier, and a current-sense comparator. The output stage employs a push-pull configuration capable of sourcing and sinking large currents, suitable for driving MOSFET power switches. Built-in UVLO and current-limiting protection circuits are also included. Different variants differ in UVLO thresholds and maximum operating duty cycle: the UC2842 and UC2844 have turn-on/turn-off thresholds of 16V and 10V respectively, while the UC2843 and UC2845 feature thresholds of 8.8V and 7.6V. The UC2842 and UC2843 can operate at duty cycles approaching 100%, whereas the UC2844 and UC2845 are limited to approximately 50% duty cycle.
Features
- Low startup current (<0.5mA)
- Maximum duty cycle clamp
- UVLO with hysteresis
- Operating frequency up to 500kHz
- Operating temperature range: -40℃ ~ 125℃
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



