lingxingic 74HC4067PW(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | 74HC4067PW(LX) |
| LCSC Part # | C22390251 |
| Packaging | TSSOP-24 |
| Customer # | |
| Key Attributes | 16-channel Analog Multiplexer/Demultiplexer |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | lingxingic | |
| Packaging | TSSOP-24 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Ron | 470Ω;180Ω | |
| Voltage - Supply | 3V~9V | |
| Con | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 31 |
| Multiple | 31 |
| Standard Packaging | 62 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74HC40 67 is a 16-channel analog multiplexer/demultiplexer with four address inputs (A0 to A3), an active LOW enable input (E(overline)), sixteen independent inputs/outputs (Y0 to Y15) and a common input/output (Z). The device contains sixteen bidirectional analog switches, each with one side connected to an independent input/output (Y0 to Y15) and the other side connected to the common input/output (Z). With E LOW, one of the sixteen switches is selected (low-impedance ON-state) by A0 to A3. All unselected switches are in the high-impedance OFF-state. With E HIGH all switches are in the high-impedance OFF-state, independent of A0 to A3. The analog inputs/outputs (Y0 to Y15 and Z) can swing between VDD as a positive limit and VSS as a negative limit. VDD to VSS may not exceed 9V.
Features
- Wide supply voltage range from 3V to 9V
- Fully static operation
- 5V and 9V parametric ratings
- Standardized symmetrical output characteristics
- Specified from -40℃ to +125℃
- Packaging information: SOP24/TSSOP24
| Qty | Unit Price | Total Amount |
|---|---|---|
| 31+ | $ 0.3494 | $ 10.83 |
| 310+ | $ 0.2681 | $ 83.11 |
| 930+ | $ 0.2368 | $ 220.22 |
| 3,100+ | $ 0.1977 | $ 612.87 |
| 15,500+ | $ 0.1803 | $ 2794.65 |
| 31,000+ | $ 0.1698 | $ 5263.80 |
Standard Packaging62/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers | |
| Manufacturer | lingxingic | |
| Packaging | TSSOP-24 | |
| Features | Bidirectional analog channel | |
| Operating Temperature | -40℃~+125℃ | |
| Number of Channels | 1 | |
| Ron | 470Ω;180Ω | |
| Voltage - Supply | 3V~9V | |
| Con | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 31 |
| Multiple | 31 |
| Standard Packaging | 62 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The 74HC40 67 is a 16-channel analog multiplexer/demultiplexer with four address inputs (A0 to A3), an active LOW enable input (E(overline)), sixteen independent inputs/outputs (Y0 to Y15) and a common input/output (Z). The device contains sixteen bidirectional analog switches, each with one side connected to an independent input/output (Y0 to Y15) and the other side connected to the common input/output (Z). With E LOW, one of the sixteen switches is selected (low-impedance ON-state) by A0 to A3. All unselected switches are in the high-impedance OFF-state. With E HIGH all switches are in the high-impedance OFF-state, independent of A0 to A3. The analog inputs/outputs (Y0 to Y15 and Z) can swing between VDD as a positive limit and VSS as a negative limit. VDD to VSS may not exceed 9V.
Features
- Wide supply voltage range from 3V to 9V
- Fully static operation
- 5V and 9V parametric ratings
- Standardized symmetrical output characteristics
- Specified from -40℃ to +125℃
- Packaging information: SOP24/TSSOP24
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



