lingxingic CD4042BM(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | CD4042BM(LX) |
| LCSC Part # | C22390249 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | Quad Clocked D Latch |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | lingxingic | |
| Packaging | SOP-16 | |
| Quiescent Current | 30uA | |
| Logic Type | D Latch | |
| Series | 4000 Series | |
| Voltage - Supply | 3V~15V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Differential | |
| Current - Output Low(IOL) | 1.4mA | |
| Setup Time | 0ns | |
| Number of Channels | 4 | |
| Current - Output High(IOH) | 1.65mA | |
| Hold Time | 60ns | |
| Propagation Delay | 80ns |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CD4042 is a quad clocked “D” latch. It operates over a recommended VDD power supply range of 3V to 15V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS, or another input.
Features
AI Translation
- Supply voltage range: 3V to 15V
- Temperature range: -40°C to +125°C
- Packaging information: DIP16/SOP16/SSOP16/TSSOP16
In-Stock: 3,875
3,875 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2871 | $ 1.44 |
| 50+ | $ 0.2254 | $ 11.27 |
| 150+ | $ 0.199 | $ 29.85 |
| 500+ | $ 0.166 | $ 83.00 |
| 2,500+ | $ 0.1514 | $ 378.50 |
| 4,000+ | $ 0.1426 | $ 570.40 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | lingxingic | |
| Packaging | SOP-16 | |
| Quiescent Current | 30uA | |
| Logic Type | D Latch | |
| Series | 4000 Series | |
| Voltage - Supply | 3V~15V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Differential | |
| Current - Output Low(IOL) | 1.4mA | |
| Setup Time | 0ns | |
| Number of Channels | 4 | |
| Current - Output High(IOH) | 1.65mA | |
| Hold Time | 60ns | |
| Propagation Delay | 80ns |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CD4042 is a quad clocked “D” latch. It operates over a recommended VDD power supply range of 3V to 15V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS, or another input.
Features
AI Translation
- Supply voltage range: 3V to 15V
- Temperature range: -40°C to +125°C
- Packaging information: DIP16/SOP16/SSOP16/TSSOP16
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



