lingxingic CD4043BE(LX)
| Manufacturer | lingxingicAsian Brands |
| MPN | CD4043BE(LX) |
| LCSC Part # | C22390239 |
| Packaging | DIP-16 |
| Customer # | |
| Key Attributes | Quad R/S Latch With 3-state Outputs |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Latches | |
| Manufacturer | lingxingic | |
| Packaging | DIP-16 | |
| Series | 4000 | |
| Logic Type | SR Latch | |
| Voltage - Supply | 3V~15V | |
| Operating Temperature | -40℃~+125℃ | |
| Output Type | Tri-State | |
| Current - Output Low(IOL) | 3mA | |
| Setup Time | - | |
| Number of Channels | 4 | |
| Current - Output High(IOH) | 3mA | |
| Hold Time | - | |
| Propagation Delay | 25ns | |
| Quiescent Current (Iq) | 80uA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CD4043 is a quad R/S latch with 3-state outputs with a common output enable input (OE). Each latch has an active HIGH set input (1S to 4S), an active HIGH reset input (1R to 4R) and an active HIGH 3-state output (1Q to 4Q). When OE is HIGH, the latch output (nQ) is determined by the nR and nS inputs as shown in function table. When OE is LOW, the latch outputs are in the high impedance OFF-state. OE does not affect the state of the latch. The high impedance off-state feature allows common bussing of the outputs. It operates over a recommended VDD power supply range of 3V to 15V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS, or another input.
Features
AI Translation
- 5V, 10V, and 15V parametric ratings
- Standardized symmetrical output characteristics
- Specified from -40℃ to +125℃
- Packaging information: DIP16/SOP16/TSSOP16
In-Stock: 670
670 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2861 | $ 1.43 |
| 50+ | $ 0.2247 | $ 11.24 |
| 150+ | $ 0.1983 | $ 29.75 |
| 500+ | $ 0.1655 | $ 82.75 |
| 2,500+ | $ 0.1508 | $ 377.00 |
| 5,000+ | $ 0.1421 | $ 710.50 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



