LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
DOWO TPD4E05U06DQAR product image
  • TPD4E05U06DQAR thumbnail 1
  • TPD4E05U06DQAR thumbnail 2
  • TPD4E05U06DQAR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

DOWO TPD4E05U06DQARRoHS

Manufacturer
DOWOAsian Brands
MPN
TPD4E05U06DQAR
LCSC Part #
C22390021
Packaging
DFN2510-10L
Customer #
Key Attributes
TVS DIODE 5VWM 15VC DFN2510-10L
Datasheetpdf iconDOWO TPD4E05U06DQAR
In-Stock: 65,300
65,300 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0285$ 0.57
200+$ 0.022$ 4.40
600+$ 0.0183$ 10.98
3,000+$ 0.0171$ 51.30
9,000+$ 0.0152$ 136.80
21,000+$ 0.0142$ 298.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerDOWO
PackagingDFN2510-10L
Clamping Voltage15V
Peak Pulse Power Dissipation (Ppp)60W@8/20us
Voltage - Breakdown9V
Number of ChannelsFour channels
typeTVS
Reverse Leakage Current (Ir)1uA
PolarityUnidirectional
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Uni-directional ESD protection of four lines
  • 60Watts peak pulse power (tp = 8/20μs)
  • Working voltage: 5V
  • Low capacitance: 0.2pF (I/O to I/O)
  • Protects four data lines
  • Low leakage current
  • Low clamping voltage
  • Each I/O pin can withstand over 1000 ESD strikes for ±8KV contact discharge
  • IEC 61000 - 4 - 2 ±15kV contact ±20KV air
  • IEC 61000 - 4 - 5 (Lightning) 4.5A (8/20μs)

Applications

AI Translation
  • Serial ATA
  • PCI Express
  • Desktops, Servers and Notebooks
  • MDDI Ports
  • USB 2.0/3.0 Power and Data Line Protection
  • Display Ports
  • High Definition Multi - Media Interface (HDMI)
  • Digital Visual Interface (DVI)