Minos MDT40P10D
| Manufacturer |
Minos
Asian Brands |
| Mfr. Part # | MDT40P10D |
| LCSC Part # | C22390009 |
| Package | TO-252 |
| Customer # | |
| Key Attributes | MOSFET P-CH 100V 40A TO-252 |
| Description | 100V 40A 180W 32mΩ@10V TO-252 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Minos | |
| Package | TO-252 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
960 
960
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.1871 $ 0.1591 | $ 0.80 |
50+ | $ 0.1826 $ 0.1553 | $ 7.77 |
150+ | $ 0.1796 $ 0.1527 | $ 22.91 |
500+ | $ 0.1766 $ 0.1502 | $ 75.10 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$