Minos MPT012N08-T
| Manufacturer |
Minos
Asian Brands |
| Mfr. Part # | MPT012N08-T |
| LCSC Part # | C22390007 |
| Package | TOLL-8L |
| Customer # | |
| Key Attributes | MOSFET N-CH 80V 413A TOLL-8L |
| Description | N-Channel 80V 413A 462.9W Surface Mount TOLL-8L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Minos | |
| Package | TOLL-8L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1200 |
| Sales Unit | Piece |
In-Stock:
1,437
1,437
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.856 | $ 0.86 |
10+ | $ 0.6832 | $ 6.83 |
30+ | $ 0.5968 | $ 17.90 |
100+ | $ 0.512 | $ 51.20 |
500+ | $ 0.4608 | $ 230.40 |
1,200+ | $ 0.4336 | $ 520.32 |
Standard Packaging 1200/Full
Reel | ||
Better price for more quantity?
$