Minos BTB06-600B
| Manufacturer | MinosAsian Brands |
| MPN | BTB06-600B |
| LCSC Part # | C22389985 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | TRIAC 600V 6A TO-220 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | Minos | |
| Packaging | TO-220 | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 15mA | |
| Current - Gate Trigger(Igt) | 30mA | |
| Voltage - On State(Vtm) | 1.4V | |
| Current - On State(It(RMS)) | 6A | |
| Peak off - state voltage(Vdrm) | 600V | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- AC switching
- Fan control
- Temperature control
- Lighting
In-Stock: 850
850 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1455 | $ 0.73 |
| 50+ | $ 0.1143 | $ 5.72 |
| 150+ | $ 0.1009 | $ 15.14 |
| 500+ | $ 0.0842 | $ 42.10 |
| 2,500+ | $ 0.0767 | $ 191.75 |
| 5,000+ | $ 0.0723 | $ 361.50 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | Minos | |
| Packaging | TO-220 | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 15mA | |
| Current - Gate Trigger(Igt) | 30mA | |
| Voltage - On State(Vtm) | 1.4V | |
| Current - On State(It(RMS)) | 6A | |
| Peak off - state voltage(Vdrm) | 600V | |
| SCR Type | 1 TRIAC | |
| Gate Trigger Voltage (Vgt) | 1.5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Applications
AI Translation
- AC switching
- Fan control
- Temperature control
- Lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



