LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VBsemi Elec AON6408-VB product image
  • AON6408-VB thumbnail 1
  • AON6408-VB thumbnail 2
  • AON6408-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec AON6408-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
AON6408-VB
LCSC Part #
C22389902
Packaging
DFN5x6-8
Customer #
Key Attributes
N-Channel 30-V(D-S) MOSFET
Datasheetpdf iconVBsemi Elec AON6408-VB
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.624$ 0.62
10+$ 0.5018$ 5.02
30+$ 0.4414$ 13.24
100+$ 0.3811$ 38.11
500+$ 0.3462$ 173.10
1,000+$ 0.3271$ 327.10
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingDFN5x6-8
Drain to Source Voltage30V
Current - Continuous Drain(Id)80A
Output Capacitance(Coss)425pF
Operating Temperature --55℃~+175℃
Gate Threshold Voltage (Vgs(th))2V
Pd - Power Dissipation155W
RDS(on)7mΩ@10V
Reverse Transfer Capacitance (Crss@Vds)170pF
Number1 N-channel
Input Capacitance(Ciss)1.18nF
Gate Charge(Qg)61nC@10V
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • Trench Power MOSFET
  • 100% Rg and UIS tested
  • RoHS compliant per EU Directive 2011/65/EU

Applications

AI Translation
  • OR gate
  • Server
  • DC/DC converter