VBsemi Elec STP60NF03L-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | STP60NF03L-VB |
| LCSC Part # | C22389804 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 70A TO-220AB |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220AB | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 260pF | |
| Current - Continuous Drain(Id) | 70A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 71W | |
| RDS(on) | 7mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 95pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.5nF | |
| Gate Charge(Qg) | 46nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220AB | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 260pF | |
| Current - Continuous Drain(Id) | 70A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 71W | |
| RDS(on) | 7mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 95pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.5nF | |
| Gate Charge(Qg) | 46nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- Low thermal resistance package
- 100% Rg and UIS tested
- RoHS compliant
Applications
AI Translation
- Load Switch - Notebook Adapter Switch
In-Stock: 2
2 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.497$ 0.4225 | $ 0.42 |
| 10+ | $ 0.3906$ 0.3321 | $ 3.32 |
| 50+ | $ 0.3446$ 0.2930 | $ 14.65 |
| 100+ | $ 0.2874$ 0.2443 | $ 24.43 |
| 500+ | $ 0.262$ 0.2227 | $ 111.35 |
| 1,000+ | $ 0.2461$ 0.2092 | $ 209.20 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220AB | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 260pF | |
| Current - Continuous Drain(Id) | 70A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 71W | |
| RDS(on) | 7mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 95pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.5nF | |
| Gate Charge(Qg) | 46nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220AB | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+175℃ | |
| Output Capacitance(Coss) | 260pF | |
| Current - Continuous Drain(Id) | 70A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 71W | |
| RDS(on) | 7mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 95pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.5nF | |
| Gate Charge(Qg) | 46nC@10V | |
| Vgs | ±20V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- Low thermal resistance package
- 100% Rg and UIS tested
- RoHS compliant
Applications
AI Translation
- Load Switch - Notebook Adapter Switch
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



