VBsemi Elec AON6484-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | AON6484-VB |
| LCSC Part # | C22389706 |
| Packaging | DFN5x6-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 30A DFN5x6-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN5x6-8 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 132pF | |
| Current - Continuous Drain(Id) | 30A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Pd - Power Dissipation | 60W | |
| Reverse Transfer Capacitance (Crss@Vds) | 11.2pF | |
| RDS(on) | 17mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.47nF | |
| Gate Charge(Qg) | 20nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Trench power MOSFET
- 175°C junction temperature
- Low thermal resistance package
- 100% gate resistance (Rg) tested
- RoHS compliant
Applications
AI Translation
- Isolated DC/DC Converter
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.4576 | $ 1.46 |
| 10+ | $ 1.2051 | $ 12.05 |
| 30+ | $ 1.067 | $ 32.01 |
| 100+ | $ 0.9098 | $ 90.98 |
| 500+ | $ 0.8399 | $ 419.95 |
| 1,000+ | $ 0.8098 | $ 809.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN5x6-8 | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 132pF | |
| Current - Continuous Drain(Id) | 30A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 5V | |
| Pd - Power Dissipation | 60W | |
| Reverse Transfer Capacitance (Crss@Vds) | 11.2pF | |
| RDS(on) | 17mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.47nF | |
| Gate Charge(Qg) | 20nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Trench power MOSFET
- 175°C junction temperature
- Low thermal resistance package
- 100% gate resistance (Rg) tested
- RoHS compliant
Applications
AI Translation
- Isolated DC/DC Converter
C22389706 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



