VBsemi Elec AP4506GEH-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | AP4506GEH-VB |
| LCSC Part # | C22389640 |
| Packaging | TO-252-4L |
| Customer # | |
| Key Attributes | MOSFET N-CH+P-CH ARR 60V 35A TO-252-4L |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252-4L | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 35A | |
| Output Capacitance(Coss) | 84pF | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 50W | |
| Reverse Transfer Capacitance (Crss@Vds) | 79pF | |
| RDS(on) | 60mΩ@4.5V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 1.5nF | |
| Gate Charge(Qg) | 10nC@4.5V | |
| Type | N-Channel + P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252-4L | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 35A | |
| Output Capacitance(Coss) | 84pF | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 50W | |
| Reverse Transfer Capacitance (Crss@Vds) | 79pF | |
| RDS(on) | 60mΩ@4.5V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 1.5nF | |
| Gate Charge(Qg) | 10nC@4.5V | |
| Type | N-Channel + P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Halogen-free per IEC 61249-2-21
- Trench power MOSFET
- 100% Rg and UIS tested
Applications
AI Translation
- Cold Cathode Fluorescent Lamp (CCFL) inverter
- N-channel
- P-channel
In-Stock: 8
8 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.6732$ 0.5723 | $ 0.57 |
| 10+ | $ 0.5415$ 0.4603 | $ 4.60 |
| 30+ | $ 0.4764$ 0.4050 | $ 12.15 |
| 100+ | $ 0.4113$ 0.3497 | $ 34.97 |
| 500+ | $ 0.3732$ 0.3173 | $ 158.65 |
| 1,000+ | $ 0.3525$ 0.2997 | $ 299.70 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252-4L | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 35A | |
| Output Capacitance(Coss) | 84pF | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 50W | |
| Reverse Transfer Capacitance (Crss@Vds) | 79pF | |
| RDS(on) | 60mΩ@4.5V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 1.5nF | |
| Gate Charge(Qg) | 10nC@4.5V | |
| Type | N-Channel + P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252-4L | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 35A | |
| Output Capacitance(Coss) | 84pF | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 50W | |
| Reverse Transfer Capacitance (Crss@Vds) | 79pF | |
| RDS(on) | 60mΩ@4.5V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 1.5nF | |
| Gate Charge(Qg) | 10nC@4.5V | |
| Type | N-Channel + P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Halogen-free per IEC 61249-2-21
- Trench power MOSFET
- 100% Rg and UIS tested
Applications
AI Translation
- Cold Cathode Fluorescent Lamp (CCFL) inverter
- N-channel
- P-channel
C22389640 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



