VBsemi Elec NTR4171PT3G-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | NTR4171PT3G-VB |
| LCSC Part # | C22389627 |
| Packaging | SOT-23(TO-236) |
| Customer # | |
| Key Attributes | MOSFET P-CH 30V 5.6A SOT-23(TO-236) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23(TO-236) | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 5.6A | |
| Output Capacitance(Coss) | 150pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 130pF | |
| RDS(on) | 46mΩ@10V;49mΩ@6V;54mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.295nF | |
| Gate Charge(Qg) | 24nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Trench power MOSFET
- 100% gate resistance (Rg) tested
Applications
AI Translation
- Mobile computing applications
- Load switch
- Notebook adapter switch
- DC/DC converter
In-Stock: 55
55 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0965$ 0.0821 | $ 0.41 |
| 50+ | $ 0.0763$ 0.0649 | $ 3.25 |
| 150+ | $ 0.0662$ 0.0563 | $ 8.45 |
| 500+ | $ 0.0586$ 0.0499 | $ 24.95 |
| 3,000+ | $ 0.0525$ 0.0447 | $ 134.10 |
| 6,000+ | $ 0.0495$ 0.0421 | $ 252.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SOT-23(TO-236) | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 5.6A | |
| Output Capacitance(Coss) | 150pF | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 2.5W | |
| Reverse Transfer Capacitance (Crss@Vds) | 130pF | |
| RDS(on) | 46mΩ@10V;49mΩ@6V;54mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.295nF | |
| Gate Charge(Qg) | 24nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Trench power MOSFET
- 100% gate resistance (Rg) tested
Applications
AI Translation
- Mobile computing applications
- Load switch
- Notebook adapter switch
- DC/DC converter
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



