VBsemi Elec DMN4036LK3-13-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | DMN4036LK3-13-VB |
| LCSC Part # | C22389620 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | MOSFET N-CH 40V 55A TO-252 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 725pF | |
| Current - Continuous Drain(Id) | 55A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 100W | |
| RDS(on) | 14mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 570pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.801nF | |
| Gate Charge(Qg) | 42nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 725pF | |
| Current - Continuous Drain(Id) | 55A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 100W | |
| RDS(on) | 14mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 570pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.801nF | |
| Gate Charge(Qg) | 42nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Trench Power MOSFET
- 100% Rg and UIS tested
- Compliant with EU RoHS Directive 2011/65/EU
Applications
AI Translation
- OR gate applications
- Servers
- DC-DC converters
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.497$ 0.4225 | $ 0.42 |
| 10+ | $ 0.3906$ 0.3321 | $ 3.32 |
| 30+ | $ 0.3446$ 0.2930 | $ 8.79 |
| 100+ | $ 0.2874$ 0.2443 | $ 24.43 |
| 500+ | $ 0.262$ 0.2227 | $ 111.35 |
| 1,000+ | $ 0.2461$ 0.2092 | $ 209.20 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 725pF | |
| Current - Continuous Drain(Id) | 55A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 100W | |
| RDS(on) | 14mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 570pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.801nF | |
| Gate Charge(Qg) | 42nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 40V | |
| Output Capacitance(Coss) | 725pF | |
| Current - Continuous Drain(Id) | 55A | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 100W | |
| RDS(on) | 14mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 570pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.801nF | |
| Gate Charge(Qg) | 42nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Trench Power MOSFET
- 100% Rg and UIS tested
- Compliant with EU RoHS Directive 2011/65/EU
Applications
AI Translation
- OR gate applications
- Servers
- DC-DC converters
C22389620 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



