VBsemi Elec AP4506GEM-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | AP4506GEM-VB |
| LCSC Part # | C22389559 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH+P-CH ARR 30V 8A SO-8 |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 8A | |
| Output Capacitance(Coss) | 115pF | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 3.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 57pF | |
| RDS(on) | 50mΩ@4.5V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 620pF | |
| Gate Charge(Qg) | 18.5nC@10V | |
| Type | N-Channel + P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 8A | |
| Output Capacitance(Coss) | 115pF | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 3.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 57pF | |
| RDS(on) | 50mΩ@4.5V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 620pF | |
| Gate Charge(Qg) | 18.5nC@10V | |
| Type | N-Channel + P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compliant with halogen-free requirements as defined by IEC 61249-2-21
- Trench power MOSFET
- 100% Rg and UIS tested
- RoHS compliant per directive 2002/95/EC
Applications
AI Translation
- Motor drive
- Power bank
In-Stock: 13
13 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.3843$ 0.3267 | $ 0.33 |
| 10+ | $ 0.3017$ 0.2565 | $ 2.57 |
| 30+ | $ 0.2668$ 0.2268 | $ 6.80 |
| 100+ | $ 0.2223$ 0.1890 | $ 18.90 |
| 500+ | $ 0.2033$ 0.1729 | $ 86.45 |
| 1,000+ | $ 0.1906$ 0.1621 | $ 162.10 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 8A | |
| Output Capacitance(Coss) | 115pF | |
| Gate Threshold Voltage (Vgs(th)) | 2V | |
| Pd - Power Dissipation | 3.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 57pF | |
| RDS(on) | 50mΩ@4.5V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 620pF | |
| Gate Charge(Qg) | 18.5nC@10V | |
| Type | N-Channel + P-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 30V | |
| Current - Continuous Drain(Id) | 8A | |
| Output Capacitance(Coss) | 115pF | |
| Gate Threshold Voltage (Vgs(th)) | 2V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 3.1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 57pF | |
| RDS(on) | 50mΩ@4.5V | |
| Number | 1 N-Channel + 1 P-Channel | |
| Input Capacitance(Ciss) | 620pF | |
| Gate Charge(Qg) | 18.5nC@10V | |
| Type | N-Channel + P-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Compliant with halogen-free requirements as defined by IEC 61249-2-21
- Trench power MOSFET
- 100% Rg and UIS tested
- RoHS compliant per directive 2002/95/EC
Applications
AI Translation
- Motor drive
- Power bank
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |

