VBsemi Elec NTP18N06LG-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | NTP18N06LG-VB |
| LCSC Part # | C22389527 |
| Packaging | TO-220AB |
| Customer # | |
| Key Attributes | 60V 20A 60W 72mΩ@10V N-Channel TO-220AB Single FETs, MOSFETs |
| Datasheet | VBsemi Elec NTP18N06LG-VB |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220AB | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 360pF | |
| Current - Continuous Drain(Id) | 20A | |
| Ciss-Input Capacitance | 640pF | |
| Pd - Power Dissipation | 60W | |
| RDS(on) | 72mΩ@10V | |
| Gate Charge(Qg) | 25nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220AB | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 360pF | |
| Current - Continuous Drain(Id) | 20A |
| Type | Description | |
|---|---|---|
| Ciss-Input Capacitance | 640pF | |
| Pd - Power Dissipation | 60W | |
| RDS(on) | 72mΩ@10V | |
| Gate Charge(Qg) | 25nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Dynamic dv/dt rated
- Fast switching
- Easy to parallel
- Simple drive requirements
- RoHS compliant
- N-channel MOSFET
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.6484 | $ 0.65 |
| 10+ | $ 0.5457 | $ 5.46 |
| 50+ | $ 0.5018 | $ 25.09 |
| 100+ | $ 0.4464 | $ 44.64 |
| 500+ | $ 0.4219 | $ 210.95 |
| 1,000+ | $ 0.4073 | $ 407.30 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220AB | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 360pF | |
| Current - Continuous Drain(Id) | 20A | |
| Ciss-Input Capacitance | 640pF | |
| Pd - Power Dissipation | 60W | |
| RDS(on) | 72mΩ@10V | |
| Gate Charge(Qg) | 25nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-220AB | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 360pF | |
| Current - Continuous Drain(Id) | 20A |
| Type | Description | |
|---|---|---|
| Ciss-Input Capacitance | 640pF | |
| Pd - Power Dissipation | 60W | |
| RDS(on) | 72mΩ@10V | |
| Gate Charge(Qg) | 25nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Dynamic dv/dt rated
- Fast switching
- Easy to parallel
- Simple drive requirements
- RoHS compliant
- N-channel MOSFET
C22389527 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



