VBsemi Elec FDD26AN06A0-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | FDD26AN06A0-VB |
| LCSC Part # | C22389458 |
| Packaging | TO-252 |
| Customer # | |
| Key Attributes | 60V 45A 3V 100W 30mΩ@4.5V 1 N-channel N-Channel TO-252 Single FETs, MOSFETs RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 140pF | |
| Current - Continuous Drain(Id) | 45A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 100W | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF | |
| RDS(on) | 30mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.5nF | |
| Gate Charge(Qg) | 17nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 140pF | |
| Current - Continuous Drain(Id) | 45A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 100W | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF | |
| RDS(on) | 30mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.5nF | |
| Gate Charge(Qg) | 17nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- Junction temperature up to 175 °C
- RoHS compliant
- Drain connected to heatsink
- N-channel MOSFET
In-Stock: 25
25 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5582$ 0.5303 | $ 0.53 |
| 10+ | $ 0.4491$ 0.4267 | $ 4.27 |
| 30+ | $ 0.402$ 0.3819 | $ 11.46 |
| 100+ | $ 0.3434$ 0.3263 | $ 32.63 |
| 500+ | $ 0.3173$ 0.3015 | $ 150.75 |
| 1,000+ | $ 0.3027$ 0.2876 | $ 287.60 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 140pF | |
| Current - Continuous Drain(Id) | 45A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 100W | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF | |
| RDS(on) | 30mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.5nF | |
| Gate Charge(Qg) | 17nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-252 | |
| Operating Temperature | -55℃~+175℃ | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 140pF | |
| Current - Continuous Drain(Id) | 45A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 100W | |
| Reverse Transfer Capacitance (Crss@Vds) | 60pF | |
| RDS(on) | 30mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 1.5nF | |
| Gate Charge(Qg) | 17nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- Junction temperature up to 175 °C
- RoHS compliant
- Drain connected to heatsink
- N-channel MOSFET
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



