VBsemi Elec NTB90N02G-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | NTB90N02G-VB |
| LCSC Part # | C22389373 |
| Packaging | TO-263(D2PAK) |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 98A TO-263(D2PAK) |
| Datasheet | VBsemi Elec NTB90N02G-VB |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-263(D2PAK) | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+175℃ | |
| Current - Continuous Drain(Id) | 98A | |
| Pd - Power Dissipation | 250W | |
| RDS(on) | 2.4mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 171nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-263(D2PAK) | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+175℃ | |
| Current - Continuous Drain(Id) | 98A |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 250W | |
| RDS(on) | 2.4mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 171nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Trench Power MOSFET
- 100% Rg and UIS tested
- Compliant with EU RoHS Directive 2011/65/EU
Applications
AI Translation
- OR gate
- Server
- DC/DC
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 10
10 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.778$ 0.6613 | $ 0.66 |
| 10+ | $ 0.6272$ 0.5332 | $ 5.33 |
| 50+ | $ 0.551$ 0.4684 | $ 23.42 |
| 100+ | $ 0.4764$ 0.4050 | $ 40.50 |
| 500+ | $ 0.4303$ 0.3658 | $ 182.90 |
| 1,000+ | $ 0.4081$ 0.3469 | $ 346.90 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-263(D2PAK) | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+175℃ | |
| Current - Continuous Drain(Id) | 98A | |
| Pd - Power Dissipation | 250W | |
| RDS(on) | 2.4mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 171nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | TO-263(D2PAK) | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+175℃ | |
| Current - Continuous Drain(Id) | 98A |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 250W | |
| RDS(on) | 2.4mΩ@10V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | 171nC@10V | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Trench Power MOSFET
- 100% Rg and UIS tested
- Compliant with EU RoHS Directive 2011/65/EU
Applications
AI Translation
- OR gate
- Server
- DC/DC
C22389373 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| NTB75N03-06T4G-VB | VBsemi Elec | Similar | TO-263(D2PAK) | 20 | $0.6964 $0.8192 | ||
| 75N03RG-VB | VBsemi Elec | Similar | TO-263(D2PAK) | 10 | $0.6884 $0.8098 | ||
| CEB3070-VB | VBsemi Elec | Similar | TO-263(D2PAK) | 10 | $0.6613 $0.778 | ||
| PHB98N03LT-VB | VBsemi Elec | Similar | TO-263(D2PAK) | 10 | $0.6613 $0.778 | ||
| NTB85N03G-VB | VBsemi Elec | Similar | TO-263(D2PAK) | 8 | $0.6613 $0.778 |



