VBsemi Elec FDS7788-NL-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | FDS7788-NL-VB |
| LCSC Part # | C22389290 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 25A SO-8 |
| Datasheet | VBsemi Elec FDS7788-NL-VB |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 25A | |
| Output Capacitance(Coss) | 930pF | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 2.2W | |
| RDS(on) | 4mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 610pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.5nF | |
| Gate Charge(Qg) | 70nC@4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 25A | |
| Output Capacitance(Coss) | 930pF | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2.2W | |
| RDS(on) | 4mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 610pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.5nF | |
| Gate Charge(Qg) | 70nC@4.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Halogen-free product compliant with IEC 61249-2-21
- Ultra-low on-resistance achieved with high-density trench power MOSFET technology
Applications
AI Translation
- Synchronous buck low-side applications
- Notebooks
- Servers
- Workstations
- Point-of-load synchronous rectifiers
In-Stock: 20
20 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.778$ 0.6613 | $ 0.66 |
| 10+ | $ 0.6272$ 0.5332 | $ 5.33 |
| 30+ | $ 0.551$ 0.4684 | $ 14.05 |
| 100+ | $ 0.4764$ 0.4050 | $ 40.50 |
| 500+ | $ 0.4303$ 0.3658 | $ 182.90 |
| 1,000+ | $ 0.4081$ 0.3469 | $ 346.90 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 25A | |
| Output Capacitance(Coss) | 930pF | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 2.2W | |
| RDS(on) | 4mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 610pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.5nF | |
| Gate Charge(Qg) | 70nC@4.5V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Drain to Source Voltage | 30V | |
| Operating Temperature | -55℃~+150℃ | |
| Current - Continuous Drain(Id) | 25A | |
| Output Capacitance(Coss) | 930pF | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 2.2W | |
| RDS(on) | 4mΩ@4.5V | |
| Reverse Transfer Capacitance (Crss@Vds) | 610pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 6.5nF | |
| Gate Charge(Qg) | 70nC@4.5V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Halogen-free product compliant with IEC 61249-2-21
- Ultra-low on-resistance achieved with high-density trench power MOSFET technology
Applications
AI Translation
- Synchronous buck low-side applications
- Notebooks
- Servers
- Workstations
- Point-of-load synchronous rectifiers
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| VBA1302 | VBsemi Elec | SO-8 | 38 | $ 0.8352 | ||
| AO4302-VB | VBsemi Elec | SO-8 | 17 | $0.6964 $0.8192 | ||
| AO4488-VB | VBsemi Elec | SO-8 | 25 | $ 1.0414 | ||
| SI4168DY-T1-E3-VB | VBsemi Elec | SO-8 | 8 | $ 0.8192 | ||
| SI4156DY-T1-GE3-VB | VBsemi Elec | SO-8 | 20 | $ 0.778 | ||
| IRF8788TRPBF-VB | VBsemi Elec | SO-8 | 47 | $ 0.8002 | ||
| SI4336DY-T1-E3-VB | VBsemi Elec | SO-8 | 45 | $0.9894 $1.0414 | ||
| HM4354-VB | VBsemi Elec | SO-8 | 20 | $0.6613 $0.778 | ||
| SI4368DY-T1-E3-VB | VBsemi Elec | SO-8 | 112 | $0.8922 $0.9391 | ||
| SI4632DY-T1-E3-VB | VBsemi Elec | SO-8 | 50 | $ 0.8098 |



