VBsemi Elec AON7408-VB
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | AON7408-VB |
| LCSC Part # | C22389232 |
| Packaging | DFN3x3-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 30V 18A DFN3x3-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN3x3-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 95pF | |
| Current - Continuous Drain(Id) | 18A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 15.6W | |
| RDS(on) | 21mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 42pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 435pF | |
| Gate Charge(Qg) | 8nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Halogen-free per IEC 61249-2-21
- Trench power MOSFET
- 100% gate resistance (Rg) tested
- RoHS compliant
Applications
AI Translation
- Notebook PC - System Power - Load Switch
In-Stock: 50
50 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4589$ 0.3901 | $ 0.39 |
| 10+ | $ 0.3636$ 0.3091 | $ 3.09 |
| 30+ | $ 0.3239$ 0.2754 | $ 8.26 |
| 100+ | $ 0.2731$ 0.2322 | $ 23.22 |
| 500+ | $ 0.2509$ 0.2133 | $ 106.65 |
| 1,000+ | $ 0.2366$ 0.2012 | $ 201.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | DFN3x3-8 | |
| Drain to Source Voltage | 30V | |
| Output Capacitance(Coss) | 95pF | |
| Current - Continuous Drain(Id) | 18A | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 2.5V | |
| Pd - Power Dissipation | 15.6W | |
| RDS(on) | 21mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 42pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 435pF | |
| Gate Charge(Qg) | 8nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Halogen-free per IEC 61249-2-21
- Trench power MOSFET
- 100% gate resistance (Rg) tested
- RoHS compliant
Applications
AI Translation
- Notebook PC - System Power - Load Switch
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



