LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
15% OFF
VBsemi Elec BSS138-7-F-VB product image
  • BSS138-7-F-VB thumbnail 1
  • BSS138-7-F-VB thumbnail 2
  • BSS138-7-F-VB thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VBsemi Elec BSS138-7-F-VBRoHS

Manufacturer
VBsemi ElecAsian Brands
MPN
BSS138-7-F-VB
LCSC Part #
C22389013
Packaging
SOT-23(TO-236)
Customer #
Key Attributes
MOSFET N-CH 60V 250mA SOT-23(TO-236)
Datasheetpdf iconVBsemi Elec BSS138-7-F-VB
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0546$ 0.0465$ 0.47
100+$ 0.0432$ 0.0368$ 3.68
300+$ 0.0375$ 0.0319$ 9.57
3,000+$ 0.0332$ 0.0283$ 84.90
6,000+$ 0.0298$ 0.0254$ 152.40
9,000+$ 0.028$ 0.0238$ 214.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerVBsemi Elec
PackagingSOT-23(TO-236)
Drain to Source Voltage60V
Current - Continuous Drain(Id)250mA
Output Capacitance(Coss)5pF
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))2.5V
Pd - Power Dissipation300mW
Reverse Transfer Capacitance (Crss@Vds)2pF
RDS(on)2.8Ω@10V
Number1 N-channel
Input Capacitance(Ciss)25pF
Gate Charge(Qg)400pC@4.5V
TypeN-Channel

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Halogen-free per IEC 61249-2-21
  • Low threshold: 2 V (typical)
  • Low input capacitance: 25 pF
  • Fast switching speed: 25 ns
  • Low input and output leakage current
  • Trench power MOSFET
  • RoHS compliant per directive 2002/95/EC
  • Low offset voltage
  • Low voltage operation
  • Easy drive without buffer
  • High-speed circuits
  • Low error voltage

Applications

AI Translation
  • Direct logic level interface: TTL/CMOS
  • Drivers: relays, solenoids, lamps, hammers, displays, memories, transistors, etc.
  • Battery-powered systems
  • Solid-state relays