LGE BTB16-600B
| Manufacturer | LGEAsian Brands |
| MPN | BTB16-600B |
| LCSC Part # | C22388883 |
| Packaging | TO-220 |
| Customer # | |
| Key Attributes | 60mA 50mA 800V TO-220 TRIACs RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | LGE | |
| Packaging | TO-220 | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 60mA | |
| Current - Gate Trigger(Igt) | 50mA | |
| Voltage - On State(Vtm) | 1.65V | |
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Current - On State(It(RMS)) | 16A | |
| Peak off - state voltage(Vdrm) | 800V | |
| Current - Surge(Itsm@f) | 160A | |
| Gate Trigger Voltage (Vgt) | 1.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
BTA16/BTB16 TRIACs feature a punch-through isolated mesa structure with composite glass passivation for PN junction surface protection, offering high dv/dt capability and reliability. Suitable for temperature control, dimming, and motor control applications. BTA16/BTB16 Triacs is fabricated using separation diffusion processes ,the junction termination areas are passivated with glass. Thanks to highly dv/dt and reliability,the Triacs series is suitable for domestic lighting ,heating and motor speed controllers.
Features
- High dv/dt
- Low on-state voltage
- RoHS compliant
Applications
- Dimming, temperature control, motor control
- domestic lighting, heating and motor speed controllers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.398 | $ 0.40 |
| 10+ | $ 0.312 | $ 3.12 |
| 50+ | $ 0.2751 | $ 13.76 |
| 100+ | $ 0.2305 | $ 23.05 |
| 500+ | $ 0.2106 | $ 105.30 |
| 1,000+ | $ 0.1983 | $ 198.30 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Thyristors/TRIACs | |
| Manufacturer | LGE | |
| Packaging | TO-220 | |
| Operating Temperature | -40℃~+125℃ | |
| Holding Current (Ih) | 60mA | |
| Current - Gate Trigger(Igt) | 50mA | |
| Voltage - On State(Vtm) | 1.65V | |
| Average Gate Power Dissipation (PG(AV)) | 1W | |
| Current - On State(It(RMS)) | 16A | |
| Peak off - state voltage(Vdrm) | 800V | |
| Current - Surge(Itsm@f) | 160A | |
| Gate Trigger Voltage (Vgt) | 1.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
BTA16/BTB16 TRIACs feature a punch-through isolated mesa structure with composite glass passivation for PN junction surface protection, offering high dv/dt capability and reliability. Suitable for temperature control, dimming, and motor control applications. BTA16/BTB16 Triacs is fabricated using separation diffusion processes ,the junction termination areas are passivated with glass. Thanks to highly dv/dt and reliability,the Triacs series is suitable for domestic lighting ,heating and motor speed controllers.
Features
- High dv/dt
- Low on-state voltage
- RoHS compliant
Applications
- Dimming, temperature control, motor control
- domestic lighting, heating and motor speed controllers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541300000 |
| USHTS | 8541300080 |
| TARIC | 8541300000 |
| Type | Details |
|---|---|
| CAHTS | 8541300000 |
| BRHTS | 85413019 |
| INHTS | 85413010 |
| MXHTS | 8541.30.01 |



