LGE 2SC2655
| Manufacturer | LGEAsian Brands |
| MPN | 2SC2655 |
| LCSC Part # | C22388876 |
| Packaging | TO-92L |
| Customer # | |
| Key Attributes | TRANS NPN 50V 2A TO-92L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | LGE | |
| Packaging | TO-92L | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 150 | |
| Current - Collector(Ic) | 2A | |
| Pd - Power Dissipation | 900mW | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 500mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low saturation voltage: VCE(sat)=0.5V(Max)(lC=1A)
- High speed switching time: tstg=1 μs(Typ.)
- Complementary to 2SA1020
In-Stock: 60
60 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0666 | $ 0.67 |
| 100+ | $ 0.0527 | $ 5.27 |
| 500+ | $ 0.0457 | $ 22.85 |
| 1,000+ | $ 0.0405 | $ 40.50 |
| 5,000+ | $ 0.0363 | $ 181.50 |
| 10,000+ | $ 0.0342 | $ 342.00 |
Standard Packaging500/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | LGE | |
| Packaging | TO-92L | |
| Current - Collector Cutoff | 1uA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 150 | |
| Current - Collector(Ic) | 2A | |
| Pd - Power Dissipation | 900mW | |
| Number | 1 NPN | |
| type | NPN | |
| Vce Saturation(VCE(sat)) | 500mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Low saturation voltage: VCE(sat)=0.5V(Max)(lC=1A)
- High speed switching time: tstg=1 μs(Typ.)
- Complementary to 2SA1020
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



