LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
Megastar ZX-VH3.96-2PWZ-R product image
  • ZX-VH3.96-2PWZ-R thumbnail 1
  • ZX-VH3.96-2PWZ-R thumbnail 2
  • ZX-VH3.96-2PWZ-R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Megastar ZX-VH3.96-2PWZ-R

Manufacturer
MegastarAsian Brands
MPN
ZX-VH3.96-2PWZ-R
LCSC Part #
C22388709
Packaging
Through Hole,Right Angle,P=3.96mm
Customer #
Key Attributes
CONN HEADER TH R/A 2POS 3.96mm
Datasheetpdf iconMegastar ZX-VH3.96-2PWZ-R
Custom CablesMOQ 1pc
In-Stock: 1,990
1,990 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0549$ 0.0522$ 0.52
100+$ 0.0457$ 0.0435$ 4.35
300+$ 0.0412$ 0.0392$ 11.76
1,000+$ 0.0378$ 0.0360$ 36.00
5,000+$ 0.035$ 0.0333$ 166.50
10,000+$ 0.0337$ 0.0321$ 321.00
Standard Packaging2000/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerMegastar
PackagingThrough Hole,Right Angle,P=3.96mm
Reference SeriesVH
Voltage Rating (Max)250V
Contact MaterialCopper alloy
Number of PINs Per Row2
Number of Rows1
Pitch3.96mm
Current Rating7A
Flame Retardant Rating-
Supplementary Features-
Mounting TypeRight Angle
Operating Temperature-25℃~+85℃
Contact PlatingTin
Number of PINs2P
Plastic MaterialPA66
ColorRed
X-Length of Bottom Edge on Board (Spacing Line)7.92mm
Row Spacing-
Pin Structure1x2P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.