Megastar ZX-HA2.54-4PWZ-R
| Manufacturer | MegastarAsian Brands |
| MPN | ZX-HA2.54-4PWZ-R |
| LCSC Part # | C22388691 |
| Packaging | Through Hole,Right Angle,P=2.5mm |
| Customer # | |
| Key Attributes | CONN HEADER TH R/A 4POS 2.5mm |
| Datasheet | Megastar ZX-HA2.54-4PWZ-R |
| RoHS Compliance | 3 documents available |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Megastar | |
| Packaging | Through Hole,Right Angle,P=2.5mm | |
| Connector Type | Right Angle | |
| Reference Series | XHB | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Flame Retardant Rating | - | |
| Current Rating | 3A | |
| Supplementary Features | - | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs | 4P | |
| Plastic Material | PA66 | |
| Color | Red | |
| X-Length of Bottom Edge on Board (Spacing Line) | 12.5mm | |
| Row Spacing | - | |
| Pin Structure | 1x4P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Megastar | |
| Packaging | Through Hole,Right Angle,P=2.5mm | |
| Connector Type | Right Angle | |
| Reference Series | XHB | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Flame Retardant Rating | - |
| Type | Description | |
|---|---|---|
| Current Rating | 3A | |
| Supplementary Features | - | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs | 4P | |
| Plastic Material | PA66 | |
| Color | Red | |
| X-Length of Bottom Edge on Board (Spacing Line) | 12.5mm | |
| Row Spacing | - | |
| Pin Structure | 1x4P |
Help & FeedbackShow similar products (0) >
In-Stock: 610
610 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0433$ 0.0412 | $ 0.41 |
| 100+ | $ 0.0364$ 0.0346 | $ 3.46 |
| 300+ | $ 0.033$ 0.0314 | $ 9.42 |
| 1,000+ | $ 0.0304$ 0.0289 | $ 28.90 |
| 5,000+ | $ 0.0283$ 0.0269 | $ 134.50 |
| 10,000+ | $ 0.0273$ 0.0260 | $ 260.00 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Megastar | |
| Packaging | Through Hole,Right Angle,P=2.5mm | |
| Connector Type | Right Angle | |
| Reference Series | XHB | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Flame Retardant Rating | - | |
| Current Rating | 3A | |
| Supplementary Features | - | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs | 4P | |
| Plastic Material | PA66 | |
| Color | Red | |
| X-Length of Bottom Edge on Board (Spacing Line) | 12.5mm | |
| Row Spacing | - | |
| Pin Structure | 1x4P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Megastar | |
| Packaging | Through Hole,Right Angle,P=2.5mm | |
| Connector Type | Right Angle | |
| Reference Series | XHB | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Flame Retardant Rating | - |
| Type | Description | |
|---|---|---|
| Current Rating | 3A | |
| Supplementary Features | - | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs | 4P | |
| Plastic Material | PA66 | |
| Color | Red | |
| X-Length of Bottom Edge on Board (Spacing Line) | 12.5mm | |
| Row Spacing | - | |
| Pin Structure | 1x4P |
Help & FeedbackShow similar products (0) >
C22388691 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ZX-HA2.54-4PWZ-Y | Megastar | Through Hole,Right Angle,P=2.5mm | 3,180 | $0.0368 $0.0387 | ||
| ZX-HA2.54-4PWZ-GW | Megastar | Through Hole,Right Angle,P=2.5mm | 2,930 | $0.0368 $0.0387 | ||
| ZX-HA2.54-4PWZ-BD | Megastar | Through Hole,Right Angle,P=2.5mm | 265 | $0.1007 $0.106 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



