Megastar ZX-MX1.25-4PZZ-Y
| Manufacturer | MegastarAsian Brands |
| MPN | ZX-MX1.25-4PZZ-Y |
| LCSC Part # | C22388576 |
| Packaging | Through Hole,P=1.25mm |
| Customer # | |
| Key Attributes | CONN HEADER TH 4POS 1.25mm |
| Datasheet | Megastar ZX-MX1.25-4PZZ-Y |
| RoHS Compliance | 3 documents available |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 2 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Megastar | |
| Packaging | Through Hole,P=1.25mm | |
| Connector Type | Through Hole | |
| Reference Series | PicoBlade(MX 1.25) | |
| Voltage Rating (Max) | 125V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm | |
| Flame Retardant Rating | - | |
| Current Rating | 1A | |
| Supplementary Features | - | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs | 4P | |
| Plastic Material | PA66 | |
| Color | Yellow | |
| X-Length of Bottom Edge on Board (Spacing Line) | 6.9mm | |
| Row Spacing | - | |
| Pin Structure | 1x4P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Megastar | |
| Packaging | Through Hole,P=1.25mm | |
| Connector Type | Through Hole | |
| Reference Series | PicoBlade(MX 1.25) | |
| Voltage Rating (Max) | 125V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm | |
| Flame Retardant Rating | - |
| Type | Description | |
|---|---|---|
| Current Rating | 1A | |
| Supplementary Features | - | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs | 4P | |
| Plastic Material | PA66 | |
| Color | Yellow | |
| X-Length of Bottom Edge on Board (Spacing Line) | 6.9mm | |
| Row Spacing | - | |
| Pin Structure | 1x4P |
Help & FeedbackShow similar products (0) >
In-Stock: 2,130
2,130 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0348$ 0.0331 | $ 0.33 |
| 100+ | $ 0.0294$ 0.0280 | $ 2.80 |
| 300+ | $ 0.0266$ 0.0253 | $ 7.59 |
| 1,000+ | $ 0.0246$ 0.0234 | $ 23.40 |
| 5,000+ | $ 0.023$ 0.0219 | $ 109.50 |
| 10,000+ | $ 0.0222$ 0.0211 | $ 211.00 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Megastar | |
| Packaging | Through Hole,P=1.25mm | |
| Connector Type | Through Hole | |
| Reference Series | PicoBlade(MX 1.25) | |
| Voltage Rating (Max) | 125V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm | |
| Flame Retardant Rating | - | |
| Current Rating | 1A | |
| Supplementary Features | - | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs | 4P | |
| Plastic Material | PA66 | |
| Color | Yellow | |
| X-Length of Bottom Edge on Board (Spacing Line) | 6.9mm | |
| Row Spacing | - | |
| Pin Structure | 1x4P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Megastar | |
| Packaging | Through Hole,P=1.25mm | |
| Connector Type | Through Hole | |
| Reference Series | PicoBlade(MX 1.25) | |
| Voltage Rating (Max) | 125V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm | |
| Flame Retardant Rating | - |
| Type | Description | |
|---|---|---|
| Current Rating | 1A | |
| Supplementary Features | - | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs | 4P | |
| Plastic Material | PA66 | |
| Color | Yellow | |
| X-Length of Bottom Edge on Board (Spacing Line) | 6.9mm | |
| Row Spacing | - | |
| Pin Structure | 1x4P |
Help & FeedbackShow similar products (0) >
C22388576 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ZX-MX1.25-4PZZ-R | Megastar | Through Hole,P=1.25mm | 2,100 | $0.0310 $0.0326 | ||
| ZX-MX1.25-4PZZ | Megastar | Through Hole,P=1.25mm | 31,680 | $0.0261 $0.0274 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



