Megastar ZX-MX1.25-5PWZ-Y
| Manufacturer | MegastarAsian Brands |
| MPN | ZX-MX1.25-5PWZ-Y |
| LCSC Part # | C22388572 |
| Packaging | Through Hole,Right Angle,P=1.25mm |
| Customer # | |
| Key Attributes | CONN HEADER TH R/A 5POS 1.25mm |
| Datasheet | Megastar ZX-MX1.25-5PWZ-Y |
| RoHS Compliance | 3 documents available |
| Custom Cables | MOQ 1pc |
| Alternative Parts | 3 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Megastar | |
| Packaging | Through Hole,Right Angle,P=1.25mm | |
| Connector Type | Right Angle | |
| Reference Series | PicoBlade(MX 1.25) | |
| Voltage Rating (Max) | 125V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm | |
| Flame Retardant Rating | - | |
| Current Rating | 1A | |
| Supplementary Features | - | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs | 5P | |
| Plastic Material | PA66 | |
| Color | Yellow | |
| X-Length of Bottom Edge on Board (Spacing Line) | 8.15mm | |
| Row Spacing | - | |
| Pin Structure | 1x5P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Megastar | |
| Packaging | Through Hole,Right Angle,P=1.25mm | |
| Connector Type | Right Angle | |
| Reference Series | PicoBlade(MX 1.25) | |
| Voltage Rating (Max) | 125V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm | |
| Flame Retardant Rating | - |
| Type | Description | |
|---|---|---|
| Current Rating | 1A | |
| Supplementary Features | - | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs | 5P | |
| Plastic Material | PA66 | |
| Color | Yellow | |
| X-Length of Bottom Edge on Board (Spacing Line) | 8.15mm | |
| Row Spacing | - | |
| Pin Structure | 1x5P |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,120
2,120 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0439$ 0.0352 | $ 0.35 |
| 100+ | $ 0.0376$ 0.0301 | $ 3.01 |
| 300+ | $ 0.0345$ 0.0276 | $ 8.28 |
| 1,000+ | $ 0.0321$ 0.0257 | $ 25.70 |
| 5,000+ | $ 0.0265$ 0.0212 | $ 106.00 |
| 10,000+ | $ 0.0256$ 0.0205 | $ 205.00 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Megastar | |
| Packaging | Through Hole,Right Angle,P=1.25mm | |
| Connector Type | Right Angle | |
| Reference Series | PicoBlade(MX 1.25) | |
| Voltage Rating (Max) | 125V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm | |
| Flame Retardant Rating | - | |
| Current Rating | 1A | |
| Supplementary Features | - | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs | 5P | |
| Plastic Material | PA66 | |
| Color | Yellow | |
| X-Length of Bottom Edge on Board (Spacing Line) | 8.15mm | |
| Row Spacing | - | |
| Pin Structure | 1x5P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Megastar | |
| Packaging | Through Hole,Right Angle,P=1.25mm | |
| Connector Type | Right Angle | |
| Reference Series | PicoBlade(MX 1.25) | |
| Voltage Rating (Max) | 125V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 5 | |
| Number of Rows | 1 | |
| Pitch | 1.25mm | |
| Flame Retardant Rating | - |
| Type | Description | |
|---|---|---|
| Current Rating | 1A | |
| Supplementary Features | - | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs | 5P | |
| Plastic Material | PA66 | |
| Color | Yellow | |
| X-Length of Bottom Edge on Board (Spacing Line) | 8.15mm | |
| Row Spacing | - | |
| Pin Structure | 1x5P |
Help & FeedbackShow similar products (0) >
C22388572 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| ZX-MX1.25-5PWZ-R | Megastar | Similar | Through Hole,Right Angle,P=1.25mm | 1,910 | $0.0429 $0.0451 | ||
| ZX-MX1.25-5PWZ-BD | Megastar | Similar | Through Hole,Right Angle,P=1.25mm | 725 | $0.1007 $0.106 | ||
| ZX-MX1.25-5PWZ | Megastar | Similar | Through Hole,Right Angle,P=1.25mm | 8,120 | $0.0296 $0.0311 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



