Megastar ZX-MX1.25-2PWZ-R
| Manufacturer | MegastarAsian Brands |
| MPN | ZX-MX1.25-2PWZ-R |
| LCSC Part # | C22388559 |
| Packaging | Through Hole,Right Angle,P=1.25mm |
| Customer # | |
| Key Attributes | CONN HEADER TH R/A 2POS 1.25mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Megastar | |
| Packaging | Through Hole,Right Angle,P=1.25mm | |
| Reference Series | PicoBlade(MX 1.25) | |
| Contact Material | Copper alloy | |
| Color | Red | |
| Flame Retardant Rating | - | |
| Number of Rows | 1 | |
| Supplementary Features | - | |
| Mounting Type | Right Angle | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs | 2P | |
| Plastic Material | PA66 | |
| Pitch | 1.25mm | |
| Number of PINs Per Row | 2 | |
| Current Rating | 1A | |
| Contact Plating | Tin | |
| X-Length of Bottom Edge on Board (Spacing Line) | 4.4mm | |
| Voltage Rating (Max) | 125V | |
| Row Spacing | - | |
| Pin Structure | 1x2P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 8,320
8,320 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0193$ 0.0184 | $ 0.37 |
| 200+ | $ 0.0161$ 0.0153 | $ 3.06 |
| 600+ | $ 0.0143$ 0.0136 | $ 8.16 |
| 2,000+ | $ 0.0132$ 0.0126 | $ 25.20 |
| 10,000+ | $ 0.0123$ 0.0117 | $ 117.00 |
| 20,000+ | $ 0.0118$ 0.0113 | $ 226.00 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Megastar | |
| Packaging | Through Hole,Right Angle,P=1.25mm | |
| Reference Series | PicoBlade(MX 1.25) | |
| Contact Material | Copper alloy | |
| Color | Red | |
| Flame Retardant Rating | - | |
| Number of Rows | 1 | |
| Supplementary Features | - | |
| Mounting Type | Right Angle | |
| Operating Temperature | -25℃~+85℃ | |
| Number of PINs | 2P | |
| Plastic Material | PA66 | |
| Pitch | 1.25mm | |
| Number of PINs Per Row | 2 | |
| Current Rating | 1A | |
| Contact Plating | Tin | |
| X-Length of Bottom Edge on Board (Spacing Line) | 4.4mm | |
| Voltage Rating (Max) | 125V | |
| Row Spacing | - | |
| Pin Structure | 1x2P |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



