Bossie BX-HA2.54-4PZZ-Y
| Manufacturer | BossieAsian Brands |
| MPN | BX-HA2.54-4PZZ-Y |
| LCSC Part # | C22388530 |
| Packaging | Through Hole,P=2.5mm |
| Customer # | |
| Key Attributes | CONN HEADER TH 4POS 2.5mm |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Bossie | |
| Packaging | Through Hole,P=2.5mm | |
| Reference Series | XHB | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Flame Retardant Rating | - | |
| Current Rating | 3A | |
| Supplementary Features | - | |
| Mounting Type | Through Hole | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs | 4P | |
| Plastic Material | PA66 | |
| Color | Yellow | |
| X-Length of Bottom Edge on Board (Spacing Line) | 12.5mm | |
| Row Spacing | - | |
| Pin Structure | 1x4P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Bossie | |
| Packaging | Through Hole,P=2.5mm | |
| Reference Series | XHB | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Flame Retardant Rating | - | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Supplementary Features | - | |
| Mounting Type | Through Hole | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs | 4P | |
| Plastic Material | PA66 | |
| Color | Yellow | |
| X-Length of Bottom Edge on Board (Spacing Line) | 12.5mm | |
| Row Spacing | - | |
| Pin Structure | 1x4P |
Report an ErrorShow similar products (0) >
In-Stock: 50,770
50,770 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0376$ 0.0358 | $ 0.36 |
| 100+ | $ 0.0313$ 0.0298 | $ 2.98 |
| 300+ | $ 0.0282$ 0.0268 | $ 8.04 |
| 1,000+ | $ 0.0258$ 0.0246 | $ 24.60 |
| 5,000+ | $ 0.0239$ 0.0228 | $ 114.00 |
| 10,000+ | $ 0.023$ 0.0219 | $ 219.00 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Bossie | |
| Packaging | Through Hole,P=2.5mm | |
| Reference Series | XHB | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Flame Retardant Rating | - | |
| Current Rating | 3A | |
| Supplementary Features | - | |
| Mounting Type | Through Hole | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs | 4P | |
| Plastic Material | PA66 | |
| Color | Yellow | |
| X-Length of Bottom Edge on Board (Spacing Line) | 12.5mm | |
| Row Spacing | - | |
| Pin Structure | 1x4P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Bossie | |
| Packaging | Through Hole,P=2.5mm | |
| Reference Series | XHB | |
| Voltage Rating (Max) | 250V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 4 | |
| Number of Rows | 1 | |
| Pitch | 2.5mm | |
| Flame Retardant Rating | - | |
| Current Rating | 3A |
| Type | Description | |
|---|---|---|
| Supplementary Features | - | |
| Mounting Type | Through Hole | |
| Operating Temperature | -25℃~+85℃ | |
| Contact Plating | Tin | |
| Number of PINs | 4P | |
| Plastic Material | PA66 | |
| Color | Yellow | |
| X-Length of Bottom Edge on Board (Spacing Line) | 12.5mm | |
| Row Spacing | - | |
| Pin Structure | 1x4P |
Report an ErrorShow similar products (0) >
C22388530 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



