NJCON 3310501013TR
| Manufacturer |
NJCON
Asian Brands |
| Mfr. Part # | 3310501013TR |
| LCSC Part # | C22388365 |
| Package | SMD,D10xL13.5mm |
| Customer # | |
| Description | 50V 330uF 3.5A@100kHz 35mΩ@100kHz ±20% SMD,D10xL13.5mm Aluminum - Polymer Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum - Polymer Capacitors | |
| Manufacturer | NJCON | |
| Package | SMD,D10xL13.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
In-Stock:
374
374
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.5345 | $ 0.53 |
10+ | $ 0.4228 | $ 4.23 |
30+ | $ 0.3734 | $ 11.20 |
100+ | $ 0.3143 | $ 31.43 |
400+ | $ 0.2777 | $ 111.08 |
800+ | $ 0.2617 | $ 209.36 |
Standard Packaging 400/Full
Reel | ||
Better price for more quantity?
$