FANGCHENG FC20680210
| Manufacturer |
FANGCHENG
Asian Brands |
| Mfr. Part # | FC20680210 |
| LCSC Part # | C22388344 |
| Package | Through Hole-4P,25x15mm |
| Customer # | |
| Key Attributes | CMC 68mH 640mA 2LN TH |
| Description | 68mH@10kHz 2Line Common Mode Choke Through Hole-4P 25x15mm 640mA DCR 1.8Ω |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | FANGCHENG | |
| Package | Through Hole-4P,25x15mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 56 |
| Sales Unit | Piece |
In-Stock:
1,162
1,162
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.3365 | $ 1.34 |
10+ | $ 1.0955 | $ 10.96 |
56+ | $ 0.9622 | $ 53.88 |
112+ | $ 0.8112 | $ 90.85 |
504+ | $ 0.7438 | $ 374.88 |
1,008+ | $ 0.7148 | $ 720.52 |
Standard Packaging 56/Full
Tray | ||
Better price for more quantity?
$