FANGCHENG FC20100310
| Manufacturer |
FANGCHENG
Asian Brands |
| Mfr. Part # | FC20100310 |
| LCSC Part # | C22388343 |
| Package | Through Hole-4P,25x14.5mm |
| Customer # | |
| Key Attributes | CMC 100mH 500mA 2LN TH |
| Description | 100mH@10kHz 2Line Common Mode Choke Through Hole-4P 25x14.5mm 500mA DCR 2.9Ω |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Filters/Common Mode Chokes | |
| Manufacturer | FANGCHENG | |
| Package | Through Hole-4P,25x14.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8548900001 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 56 |
| Sales Unit | Piece |
In-Stock:
272
272
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.8963 | $ 0.90 |
10+ | $ 0.8072 | $ 8.07 |
56+ | $ 0.7571 | $ 42.40 |
112+ | $ 0.7024 | $ 78.67 |
504+ | $ 0.6773 | $ 341.36 |
1,008+ | $ 0.6664 | $ 671.73 |
Standard Packaging 56/Full
Tray | ||
Better price for more quantity?
$