LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TOSHIBA TPHR8504PL,LQ(M1W product image
  • TPHR8504PL,LQ(M1W thumbnail 1
  • TPHR8504PL,LQ(M1W thumbnail 2
  • TPHR8504PL,LQ(M1W thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TOSHIBA TPHR8504PL,LQ(M1WRoHS

Manufacturer
MPN
TPHR8504PL,LQ(M1W
LCSC Part #
C22388172
Packaging
DFN-8(5x5)
Customer #
Key Attributes
MOSFET N-CH 40V 150A DFN-8(5x5)
Datasheetpdf iconTOSHIBA TPHR8504PL,LQ(M1W

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerTOSHIBA
PackagingDFN-8(5x5)
Drain to Source Voltage40V
Current - Continuous Drain(Id)150A
Gate Threshold Voltage (Vgs(th))2.4V
Pd - Power Dissipation170W
RDS(on)0.85mΩ@10V
Number1 N-channel
Input Capacitance(Ciss)9.6nF
Gate Charge(Qg)103nC@10V
TypeN-Channel

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging5000
Sales UnitPiece

Features

AI Translation
  • High-speed switching
  • Small gate charge: Qsw = 23 nC (typ.)
  • Small output charge: Qoss = 85.4 nC (typ.)
  • Low drain-source on-resistance: RDS(ON) = 0.7 mΩ (typ.) (VGS = 10 V)
  • Low leakage current: ΔlDSS = 10 μA (max) (VDS = 40 V)
  • Enhancement mode: Vth = 1.4 to 2.4 V (ΔVDS = 10 V, ID = 1.0 mA)

Applications

AI Translation
  • High-Efficiency DC-DC Converters
  • Switching Voltage Regulators
  • Motor Drivers
In-Stock: 4,916
4,916 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.976$ 0.98
10+$ 0.7821$ 7.82
30+$ 0.6852$ 20.56
100+$ 0.5882$ 58.82
500+$ 0.5317$ 265.85
1,000+$ 0.501$ 501.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$