FOLLON EFVZ035ADA470M0677
| Manufacturer | FOLLONAsian Brands |
| MPN | EFVZ035ADA470M0677 |
| LCSC Part # | C22388098 |
| Packaging | SMD,D6.3xL7.7mm |
| Customer # | |
| Key Attributes | CAP ALUM 47uF ±20% 35V SMD |
| Datasheet | FOLLON EFVZ035ADA470M0677 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | FOLLON | |
| Packaging | SMD,D6.3xL7.7mm | |
| Voltage Rating | 35V | |
| Tolerance | ±20% | |
| Capacitance | 47uF | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | 7.7mm | |
| Diameter | 6.3mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | FOLLON | |
| Packaging | SMD,D6.3xL7.7mm | |
| Voltage Rating | 35V | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Capacitance | 47uF | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | 7.7mm | |
| Diameter | 6.3mm |
Help & FeedbackShow similar products (0) >
In-Stock: 1,900
1,900 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0834 | $ 0.42 |
| 50+ | $ 0.067 | $ 3.35 |
| 150+ | $ 0.0588 | $ 8.82 |
| 1,000+ | $ 0.0527 | $ 52.70 |
| 2,000+ | $ 0.0477 | $ 95.40 |
| 5,000+ | $ 0.0453 | $ 226.50 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | FOLLON | |
| Packaging | SMD,D6.3xL7.7mm | |
| Voltage Rating | 35V | |
| Tolerance | ±20% | |
| Capacitance | 47uF | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | 7.7mm | |
| Diameter | 6.3mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | FOLLON | |
| Packaging | SMD,D6.3xL7.7mm | |
| Voltage Rating | 35V | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Capacitance | 47uF | |
| Operating Temperature | -55℃~+105℃ | |
| Height - Seated (Max) | 7.7mm | |
| Diameter | 6.3mm |
Help & FeedbackShow similar products (0) >
C22388098 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



