FOLLON EFVH6R3ADA470M0454
| Manufacturer |
FOLLON
Asian Brands |
| Mfr. Part # | EFVH6R3ADA470M0454 |
| LCSC Part # | C22387961 |
| Package | SMD,D4xL5.4mm |
| Customer # | |
| Key Attributes | CAP ALUM 47uF ±20% 6.3V SMD |
| Description | 47uF 6.3V ±20% SMD,D4xL5.4mm Aluminum Electrolytic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | FOLLON | |
| Package | SMD,D4xL5.4mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
In-Stock:
1,790 
1,790
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0372 $ 0.0261 | $ 0.26 |
100+ | $ 0.0295 $ 0.0207 | $ 2.07 |
300+ | $ 0.0257 $ 0.0180 | $ 5.40 |
2,000+ | $ 0.0228 $ 0.0160 | $ 32.00 |
4,000+ | $ 0.0205 $ 0.0144 | $ 57.60 |
10,000+ | $ 0.0193 $ 0.0136 | $ 136.00 |
Standard Packaging 2000/Full
Reel | ||
Better price for more quantity?
$