FOLLON EFVH100ADA101M10C0
| Manufacturer |
FOLLON
Asian Brands |
| Mfr. Part # | EFVH100ADA101M10C0 |
| LCSC Part # | C22387799 |
| Package | SMD,D10xL12.5mm |
| Customer # | |
| Key Attributes | CAP ALUM 100uF ±20% 100V SMD |
| Description | 100uF ±20% 100V Aluminum Electrolytic Capacitors |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | FOLLON | |
| Package | SMD,D10xL12.5mm |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 400 |
| Sales Unit | Piece |
In-Stock:
39,065
39,065
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
5+ | $ 0.2114 $ 0.1903 | $ 0.95 |
50+ | $ 0.167 $ 0.1503 | $ 7.52 |
150+ | $ 0.148 $ 0.1332 | $ 19.98 |
400+ | $ 0.1243 $ 0.1119 | $ 44.76 |
2,400+ | $ 0.1138 $ 0.1025 | $ 246.00 |
4,800+ | $ 0.1074 $ 0.0967 | $ 464.16 |
Standard Packaging 400/Full
Reel | ||
Better price for more quantity?
$