LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
XYECONN IDC1.27-UD2S-10AH4.7 product image
  • IDC1.27-UD2S-10AH4.7 thumbnail 1
  • IDC1.27-UD2S-10AH4.7 thumbnail 2
  • IDC1.27-UD2S-10AH4.7 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

XYECONN IDC1.27-UD2S-10AH4.7RoHS

Manufacturer
XYECONNAsian Brands
MPN
IDC1.27-UD2S-10AH4.7
LCSC Part #
C22387736
Packaging
Through Hole,Right Angle,P=1.27mm
Customer #
Key Attributes
CONN IDC HEADER TH R/A 20POS 1.27mm
Datasheetpdf iconXYECONN IDC1.27-UD2S-10AH4.7
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount
ManufacturerXYECONN
PackagingThrough Hole,Right Angle,P=1.27mm
Number of Positions or Pins2x10P
Voltage Rating-
Number of Rows2
working temperature-40℃~+105℃
Row spacing1.27mm
Connector TypeIDC Header
Pitch1.27mm
Number of PINs Per Row10
Contact PlatingGold
Current Rating1A
Mounting TypeRight Angle
Contact MaterialBrass

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging220
Sales UnitPiece
In-Stock: 110
110 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2743$ 0.1921$ 0.96
50+$ 0.2154$ 0.1508$ 7.54
150+$ 0.1902$ 0.1332$ 19.98
500+$ 0.1587$ 0.1111$ 55.55
2,500+$ 0.1446$ 0.1013$ 253.25
5,000+$ 0.1362$ 0.0954$ 477.00
Standard Packaging220/Full Tray
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.