MARVELL 88Q2112-A2-NYD2A000-P123
| Manufacturer | |
| MPN | 88Q2112-A2-NYD2A000-P123 |
| LCSC Part # | C22387511 |
| Packaging | TQFN-48(7x7) |
| Customer # | |
| Key Attributes | Automotive 100/1000BASE-T1 Transceiver |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | MARVELL | |
| Packaging | TQFN-48(7x7) | |
| Type | Ethernet Transceiver | |
| Voltage - Supply | 3.3V;2.5V;1.8V | |
| Ethernet Speed Standards | 100BASE-T1;1000BASE-T1 | |
| Data Rate | 100Mbit/s;1Gbit/s | |
| Interface | RGMII;SGMII |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 19
19 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 6.1688 | $ 6.17 |
| 10+ | $ 5.3455 | $ 53.46 |
| 30+ | $ 4.8558 | $ 145.67 |
| 100+ | $ 4.3596 | $ 435.96 |
| 500+ | $ 4.1308 | $ 2065.40 |
| 1,000+ | $ 4.0277 | $ 4027.70 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 5A992C |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



