HanElectricity H2541FV-C762-2x04P
| Manufacturer | HanElectricityAsian Brands |
| MPN | H2541FV-C762-2x04P |
| LCSC Part # | C22387106 |
| Packaging | DIP-8 |
| Customer # | |
| Key Attributes | 2.54mm 8P DIP Square Hole -55℃~+105℃ 7.62mm DIP-8 IC Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Sockets for ICs, Transistors/IC Sockets | |
| Manufacturer | HanElectricity | |
| Packaging | DIP-8 | |
| Pitch | 2.54mm | |
| Number of Positions | 8P | |
| Adaptation Package Type | DIP | |
| Circular Holes/Square Holes | Square Hole | |
| Operating Temperature | -55℃~+105℃ | |
| Row Spacing | 7.62mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 13,380
13,380 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0216 | $ 0.43 |
| 200+ | $ 0.0171 | $ 3.42 |
| 600+ | $ 0.0137 | $ 8.22 |
| 2,000+ | $ 0.0122 | $ 24.40 |
| 10,000+ | $ 0.0109 | $ 109.00 |
| 20,000+ | $ 0.0102 | $ 204.00 |
Standard Packaging60/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Sockets for ICs, Transistors/IC Sockets | |
| Manufacturer | HanElectricity | |
| Packaging | DIP-8 | |
| Pitch | 2.54mm | |
| Number of Positions | 8P | |
| Adaptation Package Type | DIP | |
| Circular Holes/Square Holes | Square Hole | |
| Operating Temperature | -55℃~+105℃ | |
| Row Spacing | 7.62mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



