LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
XBLW LM393DR2G(XBLW) product image
  • LM393DR2G(XBLW) thumbnail 1
  • LM393DR2G(XBLW) thumbnail 2
  • LM393DR2G(XBLW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XBLW LM393DR2G(XBLW)RoHS

Manufacturer
XBLWAsian Brands
MPN
LM393DR2G(XBLW)
LCSC Part #
C22387042
Packaging
SOP-8
Customer #
Key Attributes
1mV 25nA 2 SOP-8 Linear Comparators RoHS
Datasheetpdf iconXBLW LM393DR2G(XBLW)
In-Stock: 190
190 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1607$ 0.1527$ 0.76
50+$ 0.1247$ 0.1185$ 5.93
150+$ 0.1092$ 0.1038$ 15.57
500+$ 0.09$ 0.0855$ 42.75
2,500+$ 0.0814$ 0.0774$ 193.50
5,000+$ 0.0763$ 0.0725$ 362.50
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Linear Comparators
ManufacturerXBLW
PackagingSOP-8
Output TypeOpen Collector
Quiescent Current400uA
Output ModeTTL;CMOS
Propagation Delay Time-
Operating Temperature0℃~+70℃
Features-
Dual Supply1V~18V;-18V~-1V
Rail to Rail-
Common Mode Rejection Ratio(CMRR)-
Input Hysteresis Voltage (Vhys)10mV
Vos - Input Offset Voltage1mV
Ib - Input Bias Current25nA
Maximum Power Supply Range (Vdd-Vss)36V
Number of Channels2
Input Offset Current(Ios)5nA
Single Supply2V~36V
Response Time (tr)1.3us

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

LM393DR2G consists of two independent, precision voltage comparators with an input offset voltage of no more than 2.0mV. It operates from either a single or dual supply, with supply current independent of supply voltage magnitude. A unique feature of these comparators is that the input common-mode voltage range extends to zero, even when operating from a single supply. Primarily intended for use in consumer and industrial electronics. The IC is available in DIP8 or SOP8 packages.

Features

AI Translation
  • Wide supply voltage range: Single supply: 2.0V~36V, Dual supply: ±1.0V~±18V
  • Low supply current: 0.8mA, independent of supply voltage
  • Low input bias current: 25nA
  • Low input offset current: 5.0nA
  • Low input offset voltage: 5.0mV
  • Input differential voltage range equal to supply voltage range
  • Compatible with TTL, DTL, ECL, MOS, and CMOS