LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
XBLW MC14052BDR2G(XBLW) product image
  • MC14052BDR2G(XBLW) thumbnail 1
  • MC14052BDR2G(XBLW) thumbnail 2
  • MC14052BDR2G(XBLW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XBLW MC14052BDR2G(XBLW)RoHS

Manufacturer
XBLWAsian Brands
MPN
MC14052BDR2G(XBLW)
LCSC Part #
C22387038
Packaging
SOP-16
Customer #
Key Attributes
Dual 4-channel Analog Multiplexer/Demultiplexer
Datasheetpdf iconXBLW MC14052BDR2G(XBLW)
In-Stock: 905
905 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.359$ 1.80
50+$ 0.2793$ 13.97
150+$ 0.2442$ 36.63
500+$ 0.2011$ 100.55
2,500+$ 0.1819$ 454.75
5,000+$ 0.1708$ 854.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Interface/Analog Switches, Multiplexers, Demultiplexers
ManufacturerXBLW
PackagingSOP-16
FeaturesLevel shifting;Glitch-free switching
Operating Temperature-40℃~+105℃
Voltage - Supply3V~9V
Number of Channels2
Ron80Ω
Con5pF

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The MC14052 is a dual single- pole quad- throw analog switch (2 × SP4T) suitable for use in analog or digital 4:1 multiplexer/ demultiplexer applications. Each switch features four independent inputs/ outputs (nY0, nY1, nY2 and nY3) and a common input/output (nZ). A digital enable input (E) and two digital select inputs (S0 and S1) are common to both switches. When E is HIGH, the switches are turned off. Inputs include clamp diodes. This enables the use of current limiting resistors to interface

Features

AI Translation
  • Wide analog input voltage range from - 5 V to + 5 V
  • Low ON resistance: 80 Ω (typical) at VCC - VEE = 4.5 V; 70 Ω (typical) at VCC - VEE = 6.0 V; 60 Ω (typical) at VCC - VEE = 9.0 V
  • Logic level translation: to enable 5 V logic to communicate with ± 5 V analog signals
  • Typical “break before make” built- in
  • Specified from -40 °C to + 105 °C
  • Packaging information: SOP16

Applications

AI Translation
  • Analog multiplexing and demultiplexing
  • Digital multiplexing and demultiplexing
  • Signal gating