XBLW MC14011BDR2G(XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | MC14011BDR2G(XBLW) |
| LCSC Part # | C22387036 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | Quad 2-input Nand Gate |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | XBLW | |
| Packaging | SOP-14 | |
| Logic Family | - | |
| Features | - | |
| Input Logic Level - Low | 3V | |
| Operating Temperature | -40℃~+105℃ | |
| Input Logic Level - High | 11V | |
| Output Logic Level - High | 10V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 3V~15V | |
| Number of Channels | 4;2 | |
| Current - Output High(IOH) | 2.6mA | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 120ns | |
| Current - Output Low(IOL) | 2.6mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MC14011BDR2G is a quad 2 - input NAND gate. The outputs are fully buffered for the highest noise immunity and pattern insensitivity to output impedance. It operates over a recommended VDD power supply range of 3 V to 15 V referenced to VSS ( usually ground) . Unused inputs must be connected to VDD, VSS, or another input.
Features
AI Translation
- Wide supply voltage range from 3 V to 15 V
- Fully static operation
- 5V, 10V, and 15V parametric ratings
- Standardized symmetrical output characteristics
- Inputs and outputs are protected against electrostatic effects
- Specified from -40°C to +105°C
- Packaging information: SOP14
In-Stock: 915
915 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2981 | $ 1.49 |
| 50+ | $ 0.2341 | $ 11.71 |
| 150+ | $ 0.2067 | $ 31.01 |
| 500+ | $ 0.1724 | $ 86.20 |
| 2,500+ | $ 0.1572 | $ 393.00 |
| 5,000+ | $ 0.148 | $ 740.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | XBLW | |
| Packaging | SOP-14 | |
| Logic Family | - | |
| Features | - | |
| Input Logic Level - Low | 3V | |
| Operating Temperature | -40℃~+105℃ | |
| Input Logic Level - High | 11V | |
| Output Logic Level - High | 10V | |
| Quiescent Current(Iq) | 1uA | |
| Voltage - Supply | 3V~15V | |
| Number of Channels | 4;2 | |
| Current - Output High(IOH) | 2.6mA | |
| Output Logic Level - Low | 50mV | |
| Propagation Delay | 120ns | |
| Current - Output Low(IOL) | 2.6mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MC14011BDR2G is a quad 2 - input NAND gate. The outputs are fully buffered for the highest noise immunity and pattern insensitivity to output impedance. It operates over a recommended VDD power supply range of 3 V to 15 V referenced to VSS ( usually ground) . Unused inputs must be connected to VDD, VSS, or another input.
Features
AI Translation
- Wide supply voltage range from 3 V to 15 V
- Fully static operation
- 5V, 10V, and 15V parametric ratings
- Standardized symmetrical output characteristics
- Inputs and outputs are protected against electrostatic effects
- Specified from -40°C to +105°C
- Packaging information: SOP14
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



