HXY MOSFET MAX809T-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | MAX809T-HXY |
| LCSC Part # | C22386570 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | Power Supply Supervisor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23 | |
| Reset Timeout | 200ms | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| output type | Push-pull | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1.2V~5.5V | |
| ChipType | Voltage Detector | |
| Standby Current | 17uA | |
| Threshold Voltage | 3.08V | |
| Function | - | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MAX809x series is a three-pin low-voltage reset detector/supervisor implemented using digital system circuit design technology, providing reset monitoring signals for host processors. This series can monitor fixed voltages from 1.0V to 5.0V, is easy to apply, and requires no external components.
Features
AI Translation
- Low power consumption: 2uA (typical)
- Built-in reset delay time: 500ms (typical)
- Wide operating voltage range: 1V~6.0V
- High-precision reset voltage: ±2.5%
- VCC transient immunity
- Compact package: SOT-23
- No external components required
Applications
AI Translation
- Battery-powered equipment
- Non-volatile RAM signal storage protector
- Power failure detector
- Critical MP power supply monitoring
- Computers and microprocessor systems
In-Stock: 2,390
2,390 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0492 | $ 0.49 |
| 100+ | $ 0.0389 | $ 3.89 |
| 300+ | $ 0.0338 | $ 10.14 |
| 3,000+ | $ 0.0299 | $ 89.70 |
| 6,000+ | $ 0.0268 | $ 160.80 |
| 9,000+ | $ 0.0253 | $ 227.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23 | |
| Reset Timeout | 200ms | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| output type | Push-pull | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1.2V~5.5V | |
| ChipType | Voltage Detector | |
| Standby Current | 17uA | |
| Threshold Voltage | 3.08V | |
| Function | - | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MAX809x series is a three-pin low-voltage reset detector/supervisor implemented using digital system circuit design technology, providing reset monitoring signals for host processors. This series can monitor fixed voltages from 1.0V to 5.0V, is easy to apply, and requires no external components.
Features
AI Translation
- Low power consumption: 2uA (typical)
- Built-in reset delay time: 500ms (typical)
- Wide operating voltage range: 1V~6.0V
- High-precision reset voltage: ±2.5%
- VCC transient immunity
- Compact package: SOT-23
- No external components required
Applications
AI Translation
- Battery-powered equipment
- Non-volatile RAM signal storage protector
- Power failure detector
- Critical MP power supply monitoring
- Computers and microprocessor systems
C22386570 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



