HXY MOSFET MAX809R-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | MAX809R-HXY |
| LCSC Part # | C22386569 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | Power Supply Supervisor |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23 | |
| Operating Temperature | -20℃~+70℃ | |
| Reset Timeout | 20us | |
| output type | Push-pull | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1.2V~5.5V | |
| ChipType | Voltage Detector | |
| Standby Current | 17uA | |
| Threshold Voltage | 2.63V | |
| Function | - | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MAX809x series is a three-terminal low-voltage reset detector/supervisor implemented using digital system circuit design technology, providing reset monitoring signals for host processors. This series can monitor fixed voltages from 1.0V to 5.0V, with simple application requiring no external components.
Features
AI Translation
- Low power consumption: 2uA (typical)
- Built-in reset delay time: 500ms (typical)
- Wide operating voltage range: 1V~6.0V
- High-accuracy reset voltage: ±2.5%
- VCC transient noise immunity
- Compact package: SOT-23
- No external components required
Applications
AI Translation
- Battery-powered equipment
- Non-volatile RAM signal storage protector
- Power-fail detector
- Critical MP power supply monitoring
- Computers and microprocessor systems
In-Stock: 400
400 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0443 | $ 0.44 |
| 100+ | $ 0.035 | $ 3.50 |
| 300+ | $ 0.0304 | $ 9.12 |
| 3,000+ | $ 0.0269 | $ 80.70 |
| 6,000+ | $ 0.0241 | $ 144.60 |
| 9,000+ | $ 0.0227 | $ 204.30 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Supervisors | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOT-23 | |
| Operating Temperature | -20℃~+70℃ | |
| Reset Timeout | 20us | |
| output type | Push-pull | |
| Reset Active Level | Active Low | |
| Voltage - Supply | 1.2V~5.5V | |
| ChipType | Voltage Detector | |
| Standby Current | 17uA | |
| Threshold Voltage | 2.63V | |
| Function | - | |
| Number of Voltages Monitored | 1 |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The MAX809x series is a three-terminal low-voltage reset detector/supervisor implemented using digital system circuit design technology, providing reset monitoring signals for host processors. This series can monitor fixed voltages from 1.0V to 5.0V, with simple application requiring no external components.
Features
AI Translation
- Low power consumption: 2uA (typical)
- Built-in reset delay time: 500ms (typical)
- Wide operating voltage range: 1V~6.0V
- High-accuracy reset voltage: ±2.5%
- VCC transient noise immunity
- Compact package: SOT-23
- No external components required
Applications
AI Translation
- Battery-powered equipment
- Non-volatile RAM signal storage protector
- Power-fail detector
- Critical MP power supply monitoring
- Computers and microprocessor systems
C22386569 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



