LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HXY MOSFET MAX809M-HXY product image
  • MAX809M-HXY thumbnail 1
  • MAX809M-HXY thumbnail 2
  • MAX809M-HXY thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HXY MOSFET MAX809M-HXYRoHS

Manufacturer
HXY MOSFETAsian Brands
MPN
MAX809M-HXY
LCSC Part #
C22386566
Packaging
SOT-23
Customer #
Key Attributes
Power Supply Supervisor
Datasheetpdf iconHXY MOSFET MAX809M-HXY
In-Stock: 80
80 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0544$ 0.54
100+$ 0.0437$ 4.37
300+$ 0.0384$ 11.52
3,000+$ 0.0344$ 103.20
6,000+$ 0.0312$ 187.20
9,000+$ 0.0296$ 266.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Supervisors
ManufacturerHXY MOSFET
PackagingSOT-23
Operating Temperature-40℃~+85℃
Reset Timeout200ms
output typePush-pull
Reset Active LevelActive Low
Voltage - Supply1.2V~5.5V
ChipTypeVoltage Detector
Standby Current24uA
Threshold Voltage4.38V
Function-
Number of Voltages Monitored1

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The MAX809x series is a three-pin low-voltage reset detector/supervisor implemented using digital system circuit design technology, providing reset monitoring signals for host processors. This series monitors fixed voltages from 1.0V to 5.0V, is easy to apply, and requires no external components.

Features

AI Translation
  • Low power consumption: 2uA (typical)
  • Built-in reset delay time: 500ms (typical)
  • Wide operating voltage range: 1V~6.0V
  • High-precision reset voltage: ±2.5%
  • VCC transient immunity
  • Compact package: SOT-23
  • No external components required

Applications

AI Translation
  • Battery-powered equipment
  • Non-volatile RAM signal storage protector
  • Power-fail detector
  • Critical microprocessor power supply monitoring
  • Computers and microprocessor systems
  • Embedded systems