HXY MOSFET ST3485EBDR-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | ST3485EBDR-HXY |
| LCSC Part # | C22386565 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | RS-485/RS-422 Transceivers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| Voltage - Supply | 3V~3.6V | |
| Type | Transceiver | |
| Data Rate | 12Mbps | |
| Number of Nodes | 256 | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection;Thermal shutdown protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 520uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ST3485EBDR is a 3.3V-powered, half-duplex, low-power RS-485 transceiver that fully complies with the TIA/EIA-485 standard. The device integrates one driver and one receiver, both of which can be independently enabled and disabled. When both are disabled, the driver and receiver outputs enter a high-impedance state. The ST3485EBDR features 1/8 unit load, allowing up to 256 ST3485EBDR transceivers to be connected on the same bus. Error-free data transmission at up to 12Mbps is supported. The operating voltage range is 3.0V to 3.6V, with built-in failsafe, over-temperature protection, current-limiting protection, and overvoltage protection.
Features
- 3.3V supply voltage, half-duplex
- 1/8 unit load, supports up to 256 devices on the bus
- Driver short-circuit output protection
- Over-temperature protection
- Low-power shutdown
- Receiver open-circuit failsafe
- High noise immunity
- Integrated transient voltage protection
- Data transfer rate up to 12Mbps in electrically noisy environments
Applications
- Industrial networking
- Utility metering
- Motor control
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4316 | $ 0.43 |
| 10+ | $ 0.338 | $ 3.38 |
| 30+ | $ 0.2983 | $ 8.95 |
| 100+ | $ 0.2476 | $ 24.76 |
| 500+ | $ 0.2253 | $ 112.65 |
| 1,000+ | $ 0.2126 | $ 212.60 |
Standard Packaging100/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| Voltage - Supply | 3V~3.6V | |
| Type | Transceiver | |
| Data Rate | 12Mbps | |
| Number of Nodes | 256 | |
| Operating Temperature | 0℃~+70℃ | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Tx/Rx enable;Enable shutdown;Overcurrent Protection;Thermal shutdown protection;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 520uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 100 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
ST3485EBDR is a 3.3V-powered, half-duplex, low-power RS-485 transceiver that fully complies with the TIA/EIA-485 standard. The device integrates one driver and one receiver, both of which can be independently enabled and disabled. When both are disabled, the driver and receiver outputs enter a high-impedance state. The ST3485EBDR features 1/8 unit load, allowing up to 256 ST3485EBDR transceivers to be connected on the same bus. Error-free data transmission at up to 12Mbps is supported. The operating voltage range is 3.0V to 3.6V, with built-in failsafe, over-temperature protection, current-limiting protection, and overvoltage protection.
Features
- 3.3V supply voltage, half-duplex
- 1/8 unit load, supports up to 256 devices on the bus
- Driver short-circuit output protection
- Over-temperature protection
- Low-power shutdown
- Receiver open-circuit failsafe
- High noise immunity
- Integrated transient voltage protection
- Data transfer rate up to 12Mbps in electrically noisy environments
Applications
- Industrial networking
- Utility metering
- Motor control
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



