HXY MOSFET SP3483EN-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | SP3483EN-HXY |
| LCSC Part # | C22386561 |
| Packaging | SOP-8 |
| Customer # | |
| Key Attributes | RS-485/RS-422 Transceivers |
| Datasheet |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| Voltage - Supply | 3.3V | |
| Type | Transceiver | |
| Data Rate | 250Kbps | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Overcurrent Protection;Thermal shutdown protection;Enable shutdown;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 1.1mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| Voltage - Supply | 3.3V | |
| Type | Transceiver | |
| Data Rate | 250Kbps | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Overcurrent Protection;Thermal shutdown protection;Enable shutdown;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 1.1mA |
Introduction
The SP3483EN is a low-power transceiver with ±15kV ESD protection, powered by a +3.3V supply, designed for RS-485 and RS-422 communications. Each device contains one driver and one receiver. The SP3483EN features a slew-rate-limited driver that minimizes EMI and reduces reflections caused by improperly terminated cables, enabling error-free data transmission at data rates up to 250kbps. The device offers enhanced ESD protection. All driver outputs and receiver inputs are protected to IEC 1000-4-2 air-gap discharge ±8kV, IEC 1000-4-2 contact discharge ±15kV, and Human Body Model ±15kV. The driver includes short-circuit current limiting and is protected by a thermal shutdown circuit that places the driver outputs in a high-impedance state to prevent excessive power dissipation. The receiver inputs feature a fail-safe function that guarantees a logic-high output when both inputs are open. The SP3483EN is designed for half-duplex communications.
Features
- Interoperable with +5V logic
- 2nA low-current shutdown mode
- Single +3.3V supply operation, no charge pump required
- Slew-rate limited for error-free data transmission
- Enhanced ESD protection for RS-485/RS-422 A/B pins
- ESD protection for RS-485 I/O pins
- Human Body Model ±15kV
- IEC 1000-4-2: Contact discharge +8kV
- IEC 1000-4-2: Air discharge ±15kV
Applications
- Packet switching
- Telecommunications
- Integrated Services Digital Network
- Industrial control LAN
- Transceivers in EMI-sensitive applications
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2897 | $ 1.45 |
| 50+ | $ 0.2275 | $ 11.38 |
| 200+ | $ 0.2008 | $ 40.16 |
| 500+ | $ 0.1675 | $ 83.75 |
| 2,500+ | $ 0.1527 | $ 381.75 |
| 5,000+ | $ 0.1438 | $ 719.00 |
Standard Packaging100/Full Tube | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| Voltage - Supply | 3.3V | |
| Type | Transceiver | |
| Data Rate | 250Kbps | |
| Operating Temperature | 0℃~+70℃ | |
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Overcurrent Protection;Thermal shutdown protection;Enable shutdown;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 1.1mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-8 | |
| Voltage - Supply | 3.3V | |
| Type | Transceiver | |
| Data Rate | 250Kbps | |
| Operating Temperature | 0℃~+70℃ |
| Type | Description | |
|---|---|---|
| ESD Protect | ±15kV | |
| Number of Drivers | 1 | |
| Duplex | Half-Duplex | |
| Features | Overcurrent Protection;Thermal shutdown protection;Enable shutdown;Low-power mode | |
| Number of Receivers | 1 | |
| Quiescent Supply Current | 1.1mA |
Introduction
The SP3483EN is a low-power transceiver with ±15kV ESD protection, powered by a +3.3V supply, designed for RS-485 and RS-422 communications. Each device contains one driver and one receiver. The SP3483EN features a slew-rate-limited driver that minimizes EMI and reduces reflections caused by improperly terminated cables, enabling error-free data transmission at data rates up to 250kbps. The device offers enhanced ESD protection. All driver outputs and receiver inputs are protected to IEC 1000-4-2 air-gap discharge ±8kV, IEC 1000-4-2 contact discharge ±15kV, and Human Body Model ±15kV. The driver includes short-circuit current limiting and is protected by a thermal shutdown circuit that places the driver outputs in a high-impedance state to prevent excessive power dissipation. The receiver inputs feature a fail-safe function that guarantees a logic-high output when both inputs are open. The SP3483EN is designed for half-duplex communications.
Features
- Interoperable with +5V logic
- 2nA low-current shutdown mode
- Single +3.3V supply operation, no charge pump required
- Slew-rate limited for error-free data transmission
- Enhanced ESD protection for RS-485/RS-422 A/B pins
- ESD protection for RS-485 I/O pins
- Human Body Model ±15kV
- IEC 1000-4-2: Contact discharge +8kV
- IEC 1000-4-2: Air discharge ±15kV
Applications
- Packet switching
- Telecommunications
- Integrated Services Digital Network
- Industrial control LAN
- Transceivers in EMI-sensitive applications
C22386561 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



