HXY MOSFET SP3232EEN-HXY
| Manufacturer | HXY MOSFETAsian Brands |
| MPN | SP3232EEN-HXY |
| LCSC Part # | C22386555 |
| Packaging | SOP-16 |
| Customer # | |
| Key Attributes | Drivers/Receivers |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-16 | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5V | |
| Data Rate | 250Kbps | |
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | - | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 300uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SP3232EEN is an EIA/TIA-232 and V.28/V.24 communications interface IC powered by a 3V supply, featuring low power consumption, high data rate capability, and enhanced ESD protection. The device provides ±8kV ESD protection per the IEC1000-4-2 contact discharge model and ±15kV per the Human Body Model. It employs a proprietary low-dropout transmitter output stage to deliver true RS-232 performance from a 3V to 5V supply voltage, with integrated dual charge pumps. The device is guaranteed to operate at data rates up to 250kbps while maintaining RS-232 output levels.
Features
- ESD protection on RS-232 I/O pins
- ±15kV Human Body Model ESD protection
- ±8kV IEC 1000-4-2 contact discharge ESD protection
- 300μA supply current
- 250kbps minimum data rate guaranteed
- 6V/µs minimum slew rate guaranteed
- EIA/TIA-232 compliant down to 3V
- Available in SOP-16 package
Applications
- Notebooks, ultra-portables, and PDAs
- Battery-powered devices
- Handheld devices
- Peripherals and printers
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4749 | $ 0.47 |
| 10+ | $ 0.3757 | $ 3.76 |
| 50+ | $ 0.3334 | $ 16.67 |
| 100+ | $ 0.2814 | $ 28.14 |
| 500+ | $ 0.2586 | $ 129.30 |
| 1,000+ | $ 0.244 | $ 244.00 |
Standard Packaging50/Full Tube | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Interface/Drivers, Receivers, Transceivers | |
| Manufacturer | HXY MOSFET | |
| Packaging | SOP-16 | |
| Type | Transceiver | |
| Voltage - Supply | 3V~5V | |
| Data Rate | 250Kbps | |
| ESD Protect | ±15kV | |
| charge pump | Yes | |
| Number of Drivers | 2 | |
| Features | - | |
| Number of Receivers | 2 | |
| Quiescent Supply Current | 300uA |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SP3232EEN is an EIA/TIA-232 and V.28/V.24 communications interface IC powered by a 3V supply, featuring low power consumption, high data rate capability, and enhanced ESD protection. The device provides ±8kV ESD protection per the IEC1000-4-2 contact discharge model and ±15kV per the Human Body Model. It employs a proprietary low-dropout transmitter output stage to deliver true RS-232 performance from a 3V to 5V supply voltage, with integrated dual charge pumps. The device is guaranteed to operate at data rates up to 250kbps while maintaining RS-232 output levels.
Features
- ESD protection on RS-232 I/O pins
- ±15kV Human Body Model ESD protection
- ±8kV IEC 1000-4-2 contact discharge ESD protection
- 300μA supply current
- 250kbps minimum data rate guaranteed
- 6V/µs minimum slew rate guaranteed
- EIA/TIA-232 compliant down to 3V
- Available in SOP-16 package
Applications
- Notebooks, ultra-portables, and PDAs
- Battery-powered devices
- Handheld devices
- Peripherals and printers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



